Festo SOPA Pressure Sensor Controller 22.8 V 26.4V 5
- RS-stocknr.:
- 288-8108
- Fabrikantnummer:
- SOPA-CM4H-R1-HQ6-2N-M12
- Fabrikant:
- Festo
Subtotaal (1 eenheid)*
€ 1.407,52
(excl. BTW)
€ 1.703,10
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 07 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.407,52 |
*prijsindicatie
- RS-stocknr.:
- 288-8108
- Fabrikantnummer:
- SOPA-CM4H-R1-HQ6-2N-M12
- Fabrikant:
- Festo
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
| Merk | Festo | |
| Product Type | Pressure Sensor Controller | |
| Maximum Output Current | 100mA | |
| Maximum Output Voltage | 26.4V | |
| Output Type | Switching Power Supply, NO/NC | |
| Mount Type | Through Hole, Surface | |
| Pin Count | 5 | |
| Minimum Operating Temperature | 0°C | |
| Minimum Supply Voltage | 22.8V | |
| Maximum Supply Voltage | 26.4V | |
| Series | SOPA | |
| Maximum Operating Temperature | 50°C | |
| Alles selecteren | ||
|---|---|---|
Merk Festo | ||
Product Type Pressure Sensor Controller | ||
Maximum Output Current 100mA | ||
Maximum Output Voltage 26.4V | ||
Output Type Switching Power Supply, NO/NC | ||
Mount Type Through Hole, Surface | ||
Pin Count 5 | ||
Minimum Operating Temperature 0°C | ||
Minimum Supply Voltage 22.8V | ||
Maximum Supply Voltage 26.4V | ||
Series SOPA | ||
Maximum Operating Temperature 50°C | ||
- Land van herkomst:
- BG
The Festo Air gap sensor is designed to provide precise detection ranging from 20 μm to 200 μm, making it ideal for a wide range of industrial automation applications. With a switching current of 100 mA and a maximum DC voltage range of 22.8 V to 26.4 V, this sensor offers reliable performance in various operating conditions.
Switchable N/C or N/O contact for versatile use
IP65 rated housing for protection against dust and water ingress
Short circuit current rating ensures safety during operation
Pneumatic sensor technology for accurate distance detection
CE marking and RoHS compliance for regulatory standards
Reverse polarity protection for all electrical connections
Gerelateerde Links
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V 5 SOPA-CM4H-R1-HQ6-2P-M12
- Festo SOPA Pressure Sensor Controller 22.8 V 26.4V dc 5
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc SOPA-CM4H-R1-WQ6-2N-M12
- Festo SOPA Pressure Sensor Controller 0.2 mm 22.8 V 26.4V dc
- Festo SOPA Proximity Sensor 22.8 V 26.4V