Pepperl + Fuchs Ultrasonic Block-Style Proximity Sensor, 5 → 150 mm Detection, PNP Output, 20 → 30 V dc,
- RS-stocknr.:
- 610-5808
- Fabrikantnummer:
- 3RG6243-3PB00
- Fabrikant:
- Pepperl + Fuchs
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 610-5808
- Fabrikantnummer:
- 3RG6243-3PB00
- Fabrikant:
- Pepperl + Fuchs
Datasheets
Wetgeving en compliance
Productomschrijving
Sonar BERO 3RG62 - ultrasonic sensor, one-way barrier design
Ultrasonic one-way barrier up to 1500 mm
Cubic design
Adjustable detection range and switching frequency
Operating voltage 20 → 30 V DC
LED status display
Connector version
Cubic design
Adjustable detection range and switching frequency
Operating voltage 20 → 30 V DC
LED status display
Connector version
Approvals
CE
Specificaties
Kenmerk | Waarde |
---|---|
Body Style | Block |
Sensor Technology | Ultrasonic |
Output Type | PNP |
Detection Range | 5 → 150 mm |
Terminal Type | 5-Pin M12 Connector |
IP Rating | IP65 |
Supply Voltage | 20 → 30 V dc |
Length | 40mm |
Switching Frequency | 200 Hz |
Width | 19mm |
Depth | 40mm |
Maximum DC Voltage | 30V |
Switching Current | 100 mA |
Maximum Operating Temperature | +70°C |
Housing Material | PBT |
Minimum Operating Temperature | 0°C |