3M 7000057505 White PTFE Tape, 33m x 12.7mm x 0.076mm
- RS-stocknr.:
- 338-168
- Fabrikantnummer:
- 7000057505
- Fabrikant:
- 3M
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 338-168
- Fabrikantnummer:
- 7000057505
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Width | 12.7mm | |
| Thickness | 0.076mm | |
| Length | 33m | |
| Colour | White | |
| Model Number | 7000057505 | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Width 12.7mm | ||
Thickness 0.076mm | ||
Length 33m | ||
Colour White | ||
Model Number 7000057505 | ||
Vrijgesteld
- Land van herkomst:
- US
The 3M 48 Series Thread Sealant and Lubricant Tape features excellent absorption of electrical insulating resins and varnishes and aggressive rubber resin adhesive.
5.9 lb/in tensile strength
Gerelateerde Links
- 3M 5490 Brown PTFE Tape, 32.9m x 12.7mm x 0.09mm
- 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m Amber Polyimide Film Electrical Tape, 12.7mm
- 3M 810 Clear Scotch No. 810 Magic Tape Office Tape 12.7mm x 32.9 m
- Legris 0605 12 12 White PTFE Tape, 12 m x 12.7mm x 80 μm
- 3M 7000050124 Grey PTFE Tape, 32.9 m x 25mm x 170 μm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 100 μm
- 3M 60 Black PTFE Tape, 33 m x 9mm x 102 μm
- 3M 60 Black PTFE Tape, 33 m x 12mm x 100 μm