3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 50mm x 280 μm
- RS-stocknr.:
- 787-3206
- Artikelnummer Distrelec:
- 304-01-926
- Fabrikantnummer:
- 5423 50mm x 16,5M
- Fabrikant:
- 3M
Ontvang bulkkorting
Voeg 6 meer toe om 3% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 262,34
(excl. BTW)
€ 317,43
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 5 resterend, klaar voor verzending
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 262,34 | - |
| 6 - 14 | € 251,85 | 3% |
| 15 + | € 246,60 | 5% |
*prijsindicatie
- RS-stocknr.:
- 787-3206
- Artikelnummer Distrelec:
- 304-01-926
- Fabrikantnummer:
- 5423 50mm x 16,5M
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Width | 50mm | |
| Product Type | Gliding Foil | |
| Thickness | 280μm | |
| Length | 16.5m | |
| Colour | Transparent | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 110°C | |
| Model Number | Scotch 5423 | |
| Adhesive Material | Rubber | |
| Standards/Approvals | No | |
| Tensile Strength | 30lb/in | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Width 50mm | ||
Product Type Gliding Foil | ||
Thickness 280μm | ||
Length 16.5m | ||
Colour Transparent | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 110°C | ||
Model Number Scotch 5423 | ||
Adhesive Material Rubber | ||
Standards/Approvals No | ||
Tensile Strength 30lb/in | ||
Vrijgesteld
- Land van herkomst:
- US
3M Gliding Foil, 50mm Width, 0.28mm Thickness - 5423 50mm x 16,5M
This gliding foil is a heavy-duty tape designed for demanding applications. Measuring 50mm in width and 16.5m in length, this transparent gliding foil features a robust adhesive that adheres well to various surfaces. Ideal for tackling tough impact wear and sliding applications, it operates effectively in a temperature range from -34°C to +107°C.
Features & Benefits
• Ultra-high molecular weight polyethylene ensures superior abrasion resistance
• Low coefficient of friction minimises wear in sliding applications
• Rubber adhesive provides excellent initial tack for easy application
• Resistant to moisture, suitable for both indoor and outdoor use
• Designed for easy die-cutting into custom shapes and sizes
Applications
• Reduces noise between moving parts in machinery
• Ideal for lining conveyor guide rails and tank liners
• Provides protection for aluminium sheets in forming processes
• Used for spray booth liners to prevent wear
• Acts as a slick surface for drawers and cabinets
It maintains effective adhesion and performance across a temperature range of -34°C to +107°C, making it suitable for diverse environments.
The rubber adhesive provides strong initial tack, ensuring immediate bonding upon application, which is crucial in fast-paced industrial settings.
Yes, its low-friction properties are ideal in situations where lubrication could lead to contamination, making it a reliable choice.
The heavy-duty construction and abrasion-resistant surface allow it to significantly outlast standard tapes, even in high-wear situations.
Store it in a cool, dry environment, ideally at temperatures between 16°C and 27°C, to maintain its performance and prolong shelf life.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Gerelateerde Links
- 3M Scotch 5423 Transparent Gliding Foil, 16.5 m x 25mm x 280 μm
- 3M SCOTCH 5423 UHMW PE Transparent Foam Tape 280 μm Thick
- 3M SCOTCH 969 ATG Clear Foam Tape 130 μm Thick
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M Scotch 5421 Scotch 5421 Cloth Tape Transparent, Gloss Finish
- 3M 928 White Scotch Office Tape 12mm x 16.5 m
- 3M 928 White Scotch Transfer Tape 19mm x 16.5 m
- 3M Scotch ATG 969 Translucent Transfer Tape, 12mm x 16.5 m