Wurth Elektronik Surface Telecom Transformer 1:1 Turns Ratio, 450 μH Prim. Inductance, 450mΩ Prim. Resistance
- RS-stocknr.:
- 245-8578
- Fabrikantnummer:
- 74942300
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 rol van 450 eenheden)*
€ 1.378,80
(excl. BTW)
€ 1.668,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 450 + | € 3,064 | € 1.378,80 |
*prijsindicatie
- RS-stocknr.:
- 245-8578
- Fabrikantnummer:
- 74942300
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Telecom Transformer | |
| Primary Inductance | 450μH | |
| Primary DC Resistance | 450mΩ | |
| Insertion Loss | -0.25dB | |
| Turns Ratio | 1:1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 4.75mm | |
| Series | WE‑BMS | |
| Width | 15.1mm | |
| Standards/Approvals | RoHS | |
| Length | 14.7mm | |
| Isolation Voltage | 1kV | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Telecom Transformer | ||
Primary Inductance 450μH | ||
Primary DC Resistance 450mΩ | ||
Insertion Loss -0.25dB | ||
Turns Ratio 1:1 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 4.75mm | ||
Series WE‑BMS | ||
Width 15.1mm | ||
Standards/Approvals RoHS | ||
Length 14.7mm | ||
Isolation Voltage 1kV | ||
- Land van herkomst:
- CN
The Wurth Elektroniks OH BMS transformer with 2 channel and surface mount technology with an operating temperature of -40°C to +125°C.
Inductance of 450 μH at 100 kHz / 100 mV
Creepage distance of 10 mm
Working voltage of 1000 V DC
Dimensions are 15.1 x 14.7 x 4.75 mm
RoHS approval compliant [2011/65/EU&2015/863]
REACh approval conform or declared [(EC)1907/2006]
Gerelateerde Links
- Wurth Elektronik Surface Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1:1 Turns Ratio 450mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0840393518 Turns Ratio 620mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.0423726851 Turns Ratio 600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 0.1257060185 Turns Ratio 1600mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 1.5:1 Turns Ratio 1200mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 1300mΩ Prim. Resistance
- Wurth Elektronik Telecom Transformer 2.5:1:1 Turns Ratio 700mΩ Prim. Resistance