Eaton Blue Push Button Actuator
- RS-stocknr.:
- 103-916
- Fabrikantnummer:
- 136680 C22S-DRL-B-K10-24
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 47,70
(excl. BTW)
€ 57,72
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,70 |
*prijsindicatie
- RS-stocknr.:
- 103-916
- Fabrikantnummer:
- 136680 C22S-DRL-B-K10-24
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL, CSA File No.: 165628, CSA Class No.: 321103 UL File No.: E29184, UL 508, CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1, CSA, VDE 0660, UL Category Control No.: NKCR, CE marking | |
| Actuator Colour | Blue | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL, CSA File No.: 165628, CSA Class No.: 321103 UL File No.: E29184, UL 508, CSA-C22.2 No. 14-05 and 94-M91 IEC/EN 60947-5-1, CSA, VDE 0660, UL Category Control No.: NKCR, CE marking | ||
Actuator Colour Blue | ||
Vrijgesteld
- Land van herkomst:
- MA
The Eaton illuminated pushbutton actuator is designed for reliable performance in various industrial applications. With a sleek flat design and blue LED light, this pushbutton actuator offers a modern aesthetic while ensuring ease of use. The screw connection and black bezel add to the durability and functionality of this product, making it a versatile choice for control and alarm systems.
Flat design with blue LED light for modern aesthetic
Screw connection for easy installation and maintenance
Black plastic bezel for durability and impact resistance
Maintained actuator function for reliable performance
IP67 and IP69K degree of protection for use in harsh environments
Gerelateerde Links
- Eaton Blue Push Button Actuator
- Eaton Black Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton C22 Series Illuminated Push Button Actuator 22 mm Cutout Blue IP67, IP69K
- Eaton Push Button Actuator
- Eaton C22 24V IP69K, Dome
- Eaton Illuminated Push Button Switch 22.5 mm Cutout Blue LED IP69K 120 V ac