Omron Modular Switch Body
- RS-stocknr.:
- 610-7107
- Fabrikantnummer:
- A165-CJM
- Fabrikant:
- Omron
Ontvang bulkkorting
Voeg 25 meer toe om 6% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 7,72
(excl. BTW)
€ 9,34
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 82 stuk(s) klaar voor verzending
- 222 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 24 | € 7,72 | - |
| 25 - 49 | € 7,21 | 6% |
| 50 - 99 | € 6,86 | 11% |
| 100 + | € 6,51 | 15% |
*prijsindicatie
- RS-stocknr.:
- 610-7107
- Fabrikantnummer:
- A165-CJM
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Modular Switch Body | |
| Switch Type | Push Button | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Modular Switch Body | ||
Switch Type Push Button | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- JP
Omron Modular Switch Body, IP65, 55°C Maximum Operating Temperature - A165-CJM
This modular switch body is designed for versatility and ease of installation in various control panel applications. Its robust construction accommodates different pushbutton and indicator types, making it essential in industrial settings. The switch body provides a reliable solution for automation and electrical projects, ensuring durability and consistent performance.
Features & Benefits
• Modular design allows for quick assembly and easy customisation
• IP65 rating ensures resistance to water and dust ingress
• Compatible with lighted, non-lighted, and buzzer devices
• Solder and tab terminals enhance wiring flexibility
• A wide variety of colours improves visibility
• High functionality across a range of operational voltages
Applications
• Suitable for control panel switches in industrial machinery
• Frequently integrated into automation systems for enhanced control
• Ideal for signal devices in commercial electrical systems
• Utilised in customisable switch designs for specific
• Apt for environments requiring durable switch components
How do I properly install the modular switch body?
Ensure the power is off, attach the unit to the panel, and secure it with the lock ring and mounting nut.
What types of electrical components can be used with it?
It supports various pushbutton, lamp, and indicator types based on requirements.
Can I easily replace the operating part?
Yes, the operating part can be removed and replaced using suitable tools, following the manual's instructions.
How does this product accommodate different switching needs?
Its modular construction and customisable options allow users to tailor the switch for various electrical functions within their systems.
Gerelateerde Links
- Omron Modular Switch Body
- EAO Modular Switch Body
- Omron Push Button Actuator for Use with Push Button
- Omron A165E Series Emergency Stop Switch 3 NC, IP65
- APEM Modular Switch Body for Use with A01 Series
- EAO Modular Switch Body for Use with 61 Series
- Omron A165S Series 3 Position Selector Switch Head, IP65
- Omron A165S Series 2 Position Selector Switch Head, IP65