Eaton Push Button Anti-Rotation Ring, 188098 M30I-FDR-X

Subtotaal (1 eenheid)*

€ 25,60

(excl. BTW)

€ 30,98

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 11 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,60

*prijsindicatie

RS-stocknr.:
240-859
Fabrikantnummer:
188098 M30I-FDR-X
Fabrikant:
Eaton
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Eaton

Product Type

Push Button Anti-Rotation Ring

Standards/Approvals

GL, IEC/EN 60947, IEC/EN 60947-5, UL, UL 508, VDE 0660, CSA File No.: 012528, CSA Class No.: 3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA, CE marking, DNV, UL Category Control No.: NKCR, UL File No.: E29184

Land van herkomst:
DE
The Eaton remarkable pushbutton actuator seamlessly combines cutting-edge technology with robust design, making it an ideal choice for various industrial applications. Engineered from stainless steel, it boasts a flat front and a durable construction that ensures longevity even in the most challenging environments. This product reflects Eaton's commitment to quality, providing users with reliable performance combined with modern aesthetics. With a host of certifications, including IEC/EN 60947 and UL approval, this pushbutton actuator complies with essential safety standards, offering peace of mind for installation across numerous applications. Its versatile design allows for multiple functionality options, adapting easily to user needs, whether for emergency stops or standard control tasks. Experience the blend of functionality and elegance that The Eaton innovative product offers, paving the way for enhanced operational efficiency and safety.

Constructed with a flat front design for a sleek and modern appearance

Features multiple certified degrees of protection, ensuring reliability in adverse conditions

Designed for a mechanical lifespan that withstands extensive use, supporting up to 1,000,000 operations

Compatible with SmartWire-DT connections, simplifying integration into existing systems

IP66, IP67, and IP69 ratings offer superior resistance to dust and water ingress

User-friendly maintenance functions can be altered on the device for added convenience

Built to endure extreme temperatures, making it suitable for varied environments

Offers easy installation and adaptable mounting positions for versatile use

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.