EAO for Use with Switch 500 V, 1 NO
- RS-stocknr.:
- 757-555
- Fabrikantnummer:
- 704.910.1B-1
- Fabrikant:
- EAO
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 9,19
(excl. BTW)
€ 11,12
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,19 |
*prijsindicatie
- RS-stocknr.:
- 757-555
- Fabrikantnummer:
- 704.910.1B-1
- Fabrikant:
- EAO
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
| Merk | EAO | |
| Product Type | Push Button Contact Block | |
| Contact Configuration | 1 NO | |
| Mount Type | Screw | |
| Terminal Type | Lug Cable | |
| Minimum Operating Temperature | -40°C | |
| For Use With | Switch | |
| Contact AC Voltage | 500V | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk EAO | ||
Product Type Push Button Contact Block | ||
Contact Configuration 1 NO | ||
Mount Type Screw | ||
Terminal Type Lug Cable | ||
Minimum Operating Temperature -40°C | ||
For Use With Switch | ||
Contact AC Voltage 500V | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA | ||
- Land van herkomst:
- CH
The EAO Switching element offers reliable control for various applications, featuring a slow-make design that enhances operational safety and performance in electrical systems.
Rated impulse withstand voltage of 4 kV ensures high protection against transient overvoltages
Gold-silver contacts provide excellent conductivity and operational longevity
Mechanical characteristics include a Compact design with a weight of only 0.019 kg
Operating temperature range from -40 °C to +55 °C ensures reliability in extreme conditions
Gerelateerde Links
- EAO for Use with Switch 500 V, 1 NO
- EAO for Use with Switch 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC/1 NO
- EAO for Use with Switching Devices 500 V, 1 NO
- EAO for Use with Switching Devices 500 V, 2 NO
- EAO for Use with Switch 500 V, 1 NC
- EAO for Use with Switch 250 V, 1 NO
- EAO for Use with Switching Devices 500 V, 1 NC/1 NO