Subtotaal (1 eenheid)*
€ 11,96
(excl. BTW)
€ 14,47
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 4 stuk(s) vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 11,96 |
*prijsindicatie
- RS-stocknr.:
- 215-1445
- Fabrikantnummer:
- A22NZ-S-P2B
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Contact Block | ||
Standards/Approvals RoHS | ||
Omron Contact Block, DPST-NC Contact Configuration, Push-In Plus Terminal - A22NZ-S-P2B
This contact Block provides a Compact switching element intended for integration with control and signalling devices in industrial settings. It offers a dual-pole, single-throw normally closed contact arrangement and is designed for straightforward connection using a push-in wiring system. The component is suitable for use where space-efficient, replaceable contact functionality is required and meets current environmental restrictions.
Features & Benefits
• Dual-pole normally closed contacts enable simultaneous circuit breaking and protection
• Push-In Plus terminals allow rapid, tool-free conductor insertion
• Compact Block format simplifies retrofitting and replacement tasks
• Designed for use with industrial control switchgear for reliable switching
• Push-In Plus terminals allow rapid, tool-free conductor insertion
• Compact Block format simplifies retrofitting and replacement tasks
• Designed for use with industrial control switchgear for reliable switching
**Applications**
• Suitable for emergency stop and safety interlock circuits in automation
• Ideal for control panels requiring DPST normally closed switching
• Used with operator switches in manufacturing equipment assemblies
• Can be used for replacement of worn contact units in switch modules
• Ideal for control panels requiring DPST normally closed switching
• Used with operator switches in manufacturing equipment assemblies
• Can be used for replacement of worn contact units in switch modules
How are conductors attached to this contact block?
Conductors are secured via a Push-In Plus Terminal system that permits direct insertion and retention without screws, streamlining wiring and maintenance.
What switching behaviour can be expected from the contacts?
The device uses a double-pole single-throw normally closed configuration, so each pole remains conductive until actuated to open the circuit.
Can this Block be used as a field replacement part?
The modular Block design allows it to be fitted into compatible switch assemblies as a replacement contact element.
Gerelateerde Links
- Omron
- Omron for Use with A22NZ-A-C01, A22NZ-H-01
- Omron for Use with A22NZ Push Button Switch
- Omron for Use with A22N Series
- Omron Push Button Switch
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Red Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Push Button Switch Panel White LED, IP66