Subtotaal (1 eenheid)*
€ 12,82
(excl. BTW)
€ 15,51
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 27 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 12,82 |
*prijsindicatie
- RS-stocknr.:
- 215-7699
- Fabrikantnummer:
- A16S-2N-1L
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Product Type | Contact Block | |
| Standards/Approvals | UL, UR, cUR, CE, cUL | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Product Type Contact Block | ||
Standards/Approvals UL, UR, cUR, CE, cUL | ||
The Omron A165S series consists of knob-type selector switch, with modular construction. It comes in short mounting depth, less than 28.5 mm below panel. Available in lighted and non-lighted models. Its model number structure enables the user to design it as per its requirements.
Operating temperature ranges between -10°C to +55°C
Gerelateerde Links
- Omron
- Omron for Use with Push Button
- Omron Contact Block for Selector Switch
- Omron for Use with A16 Push Button Switch 250 V ac
- Omron for Use with selector of series A165S
- Omron Push Button Actuator for Use with A16 Series
- Omron White LED Push Button for Use with A16 Push Button Switch
- Omron White LED Push Button