Schneider Electric Harmony Series Contact Block, 400V, 3 NC
- RS-stocknr.:
- 220-5233
- Artikelnummer Distrelec:
- 304-10-525
- Fabrikantnummer:
- XENT1991
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 47,40
(excl. BTW)
€ 57,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,40 |
*prijsindicatie
- RS-stocknr.:
- 220-5233
- Artikelnummer Distrelec:
- 304-10-525
- Fabrikantnummer:
- XENT1991
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 400V | |
| Series | Harmony | |
| Contact Configuration | 3 NC | |
| Terminal Type | Screw | |
| Current Rating | 3A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 400V | ||
Series Harmony | ||
Contact Configuration 3 NC | ||
Terminal Type Screw | ||
Current Rating 3A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 508, EN/IEC 60947-5-1, CSA C22.2 No 14 | ||
- Land van herkomst:
- FR
The Schneider electric harmony XAC range of contact block is an electrical circuit connector that is used to turn on (make) or turn off (break) an electrical circuit. Contact blocks are commonly found connected to switches, relays and circuit breakers, once these devices are active the contact block allows current to flow and complete a circuit.
REACh free of SVHC
Mercury free
Warranty 18 months
Gerelateerde Links
- Schneider Electric Harmony Series Single Isolating Block 3 NC
- Schneider Electric Harmony Series Light Block, 400V
- Schneider Electric Harmony Series Contact Block, 1 NC
- Schneider Electric Harmony XB5 Series Contact Block, 1 NC/1 NC
- Schneider Electric Harmony Series Light Block, 400V ac
- Schneider Electric Harmony Series Contact Block 2 NC
- Schneider Electric Harmony Series Contact Block 1 NC
- Schneider Electric Harmony XB4 Series Contact Block, 2 NC