RS Better World

Schneider Electric Harmony Series Contact Block, 250V, 1 NC

Subtotaal (1 verpakking van 5 eenheden)*

€ 39,25

(excl. BTW)

€ 47,50

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 210 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 7,85€ 39,25

*prijsindicatie

Ons Better World assortiment bevat producten die het u gemakkelijk maken om een groenere productkeuze te maken waarop u kunt vertrouwen.

Lees meer over de RS Better World producten

RS-stocknr.:
220-5305
Fabrikantnummer:
ZBE1023
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Product Type

Push Button Contact Block

Block Type

Contact Block

Voltage

250V

Series

Harmony

Contact Configuration

1 NC

LED Included

No

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508, JIS C8201-5-1, JIS C8201-1, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-4, EN/IEC 60947-5-1

Better World Product

Yes

Better World Claim

Designed for Disassembly

Land van herkomst:
FR

Schneider Electric ZBE Series Push Button Contact Block, 1NC Contact Configuration, Screw Clamp Terminal Type - ZBE1023


This push button contact Block is designed for use with Harmony XB4 and Harmony XB5 systems, providing reliable performance in automation control applications. This non-illuminated contact Block is an essential component for various electrical and mechanical setups, equipped with a 1NC contact configuration and a screw clamp Terminal type for secure connections.

Features & Benefits


• 1NC contact configuration ensures reliable operation in various applications
• Non illuminated design is Ideal for standard switching needs
• Enhances automation control components with dependable functionality
• Part of the ZBE series, known for quality in electrical installations

Applications


• Used with industrial control panels for automation systems
• Integrated into machinery for streamlined operations
• Essential for setup in electrical push button switches
• Serves in environments requiring robust automation solutions
• Utilised in the assembly of various electrical push button accessories

How does the screw clamp Terminal contribute to installation efficiency?


The screw clamp Terminal enables quick and secure connections, simplifying the installation process and ensuring a strong electrical contact that can withstand vibration and movement in industrial environments.

What advantages does a 1NC contact configuration offer in applications?


A 1NC configuration provides a reliable means of interrupting the circuit when activated, ensuring safety and control in various automation scenarios, reducing the risk of accidental activation.

Are there specific environments where this product performs optimally?


This contact Block is suitable for industrial environments where durability and reliability are paramount, particularly in settings involving machinery and automation processes that demand consistent operation.

What should be considered when integrating this contact Block with other automation components?


Compatibility with existing automation control systems and ensuring appropriate electrical specifications comply with voltage and current ratings are essential when integrating this contact Block for optimal performance.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.