Schlegel Elektrokontakt Contact Blocks BZ...K Series Contact Block, 1 NO/1 NC
- RS-stocknr.:
- 283-6778
- Artikelnummer Distrelec:
- 300-85-448
- Fabrikantnummer:
- BZOIK
- Fabrikant:
- Schlegel Elektrokontakt
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 13,59
(excl. BTW)
€ 16,44
(incl. BTW)
- RS-stocknr.:
- 283-6778
- Artikelnummer Distrelec:
- 300-85-448
- Fabrikantnummer:
- BZOIK
- Fabrikant:
- Schlegel Elektrokontakt
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
| Merk | Schlegel Elektrokontakt | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Series | Contact Blocks BZ...K | |
| Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schlegel Elektrokontakt | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Series Contact Blocks BZ...K | ||
Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The momentary contact block is designed for industrial applications requiring reliable switching. With a protection class of II and a positive opening mechanism, this contact block ensures safe and efficient operation in a wide range of environments.
Features a screw connection for easy installation
Equipped with 1NC + 1NO contact equipment for versatile use
Constructed with AgNi contact material for durability and longevity
Positive opening mechanism according to EN60947-5-1, appendix K for enhanced safety
Operates at temperatures ranging from -30°C to 70°C for flexibility in different settings
Gerelateerde Links
- Schlegel Elektrokontakt Contact Blocks M.. Series Contact Block, 1 NC
- Schlegel Elektrokontakt Pointer Knob, RRJR
- Schlegel Elektrokontakt RONTRON-R-JUWEL Key Switch 22.3mm Cutout
- Schlegel Elektrokontakt 83dB Continuous Buzzer 24V dc Max
- Schlegel Elektrokontakt RK Series Twist Release Emergency Stop Push Button IP65
- Festo MH-BZ MH-BZ Inscription Label, 197259
- Pilz 400301 Series Contact Block, 1 NC/1 NC
- Schneider Electric Auxiliary Contact Block 10A LA1KN043