Schneider Electric Harmony Series Light Block, 110V, 120 V, White Light

Bulkkorting beschikbaar
Bekijk bulkkorting

Subtotaal (1 eenheid)*

€ 14,92

(excl. BTW)

€ 18,05

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 186 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2 stuk(s) vanaf 24 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.

Aantal stuks
Per stuk
1 - 9€ 14,92
10 +€ 12,68

*prijsindicatie

RS-stocknr.:
330-9647
Fabrikantnummer:
ZB4BVG1
Fabrikant:
Schneider Electric
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schneider Electric

Block Type

Light Block

Product Type

Light Block & Holder

Voltage

110V, 120V

Illumination Colour

White

Series

Harmony

Illumination Type

LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

Yes

Current Rating

14mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, RoHS, CSA

Width

30mm

Length

37mm

Height

47mm

Vrijgesteld

Schneider Electric Harmony XB4 Series Light Block & Holder, Light Block, 110 to 120V Voltage Rating - ZB4BVG1


This light block and holder by Schneider Electric is a versatile LED light block with a voltage rating of 110 to 120V. It is designed for easy installation and long-lasting illumination.

Features & Benefits


• Complete body/light block assembly

• Screw terminals for secure connections

• Universal LED light source for energy efficiency

• Voltage rating of 110 to 120V for versatile use

• Durable construction with a metal fixing collar

• Compact size for easy installation

Applications


• Ideal for use in industrial automation systems

• Suitable for machinery equipment lighting

• Can be used for applications requiring high-traffic illumination

Can it be used in outdoor applications?


This light block & holder is suitable for indoor use in automation systems.

Will it work with different voltage ratings?


No, this product is designed to work specifically with a voltage rating of 110 to 120V.

Is it compatible with different types of terminals?


Yes, it comes with screw terminals that can accommodate various wire sizes.

Can it be used in conjunction with other Harmony XB4 series products?


Yes, it is designed to be compatible with other products in the Harmony XB4 series.

Will this light block & holder require frequent maintenance?


No, with a long service life of 100,000 hours, this product is designed for minimal maintenance requirements.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.