Schneider Electric Harmony Series Light Block, 24V, White Light
- RS-stocknr.:
- 610-2742
- Fabrikantnummer:
- ZALVB1
- Fabrikant:
- Schneider Electric
Ontvang bulkkorting
Voeg 10 meer toe om 15% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 10,70
(excl. BTW)
€ 12,95
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Beperkte voorraad
- 52 resterend, klaar voor verzending
- 311 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 9 | € 10,70 | - |
| 10 + | € 9,09 | 15% |
*prijsindicatie
- RS-stocknr.:
- 610-2742
- Fabrikantnummer:
- ZALVB1
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Light Block | |
| Block Type | Light Block | |
| Voltage | 24V | |
| Illumination Colour | White | |
| Series | Harmony | |
| Illumination Type | LED | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Body/Fixing Collar Included | No | |
| Current Rating | 15mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 30mm | |
| Standards/Approvals | EN/IEC 60947-5-4, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | |
| Height | 10mm | |
| Length | 450m | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Light Block | ||
Block Type Light Block | ||
Voltage 24V | ||
Illumination Colour White | ||
Series Harmony | ||
Illumination Type LED | ||
LED Included Yes | ||
Terminal Type Screw | ||
Body/Fixing Collar Included No | ||
Current Rating 15mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 30mm | ||
Standards/Approvals EN/IEC 60947-5-4, UL 508, JIS C8201-5-1, JIS C8201-1, EN/IEC 60947-5-5, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 No 14 | ||
Height 10mm | ||
Length 450m | ||
- Land van herkomst:
- FR
Schneider Electric Harmony ZALV Series Light Block, 24V Voltage Rating, Universal LED Illumination - ZALVB1
This light block is a vital component designed for use with XB5 Ø22 mm control and signalling units. The device operates at a voltage rating of 24V, suitable for both AC and DC applications, and supports universal LED illumination. With a compact design suitable for rear mounting, it integrates seamlessly into various enclosures, ensuring efficient operation in a wide range of environments.
Features & Benefits
• Provides steady white illumination for clear visibility in control units
• Utilises low current consumption at 15 mA for efficiency
• Compatible with screw terminal connections for easy installation
• Constructed to last with a service life of up to 100,000 hours
• Designed to withstand harsh conditions, ensuring reliability in industrial settings
• Equipped with integral LED for simplified assembly and maintenance
Applications
• Utilised in control panels for operational visibility
• Applicable in industrial machinery for signalling purposes
• Used for installation in automation systems to enhance user interface
• Suitable for integration into electronic devices requiring visual alerts
How does the power consumption of this device impact its efficiency?
The device consumes only 15 mA, making it energy-efficient and ideal for applications where power savings are essential.
What types of screw terminals can be used with this component?
It features screw clamp terminals that can accommodate either two wires of 1.5 mm² with cable ends or one wire of 0.22 mm² without cable ends, allowing for versatile wiring options.
Is this component designed for specific environmental conditions?
Yes, it can operate in a temperature range of -40°C to 70°C, underlining its suitability for both extreme temperatures and demanding environments.
What kind of maintenance is required for optimal operation?
Since it has a long service life of 100,000 hours, regular checking of connections and ensuring that the operating environment remains within the specified temperature range is advisable for optimal performance.
Gerelateerde Links
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony XB Series Light Block White Light
- Schneider Electric Harmony Series Light Block White Light, 1 CO
- Schneider Electric Harmony Series Light Block White Light
- Schneider Electric Harmony Series Contact & Light Block White Light, 1 NC
- Schneider Electric Harmony Series Contact & Light Block White Light, SPST
- Schneider Electric Harmony Series Light Block, White Light
- Schneider Electric Harmony Series Contact & Light Block White Light, 2 NO