Schneider Electric Harmony Series Black Spring Return Push Button Head, 22 mm Cutout, IP69K, IP67, IP66
- RS-stocknr.:
- 187-447
- Fabrikantnummer:
- ZB4BA26
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 18,37
(excl. BTW)
€ 22,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 5 stuk(s) klaar voor verzending
- 56 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 18,37 |
| 10 + | € 15,62 |
*prijsindicatie
- RS-stocknr.:
- 187-447
- Fabrikantnummer:
- ZB4BA26
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Series | Harmony | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Spring Return | |
| Push Button Style | Round | |
| Push Button Material | Metal | |
| IP Rating | IP69K, IP67, IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 28.5mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | ISO 14001, ISO 14021, RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Series Harmony | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Spring Return | ||
Push Button Style Round | ||
Push Button Material Metal | ||
IP Rating IP69K, IP67, IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 28.5mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals ISO 14001, ISO 14021, RoHS | ||
Hazardous Area Certification No | ||
Vrijgesteld
- Land van herkomst:
- FR
Schneider Electric Harmony XB4 Series Push Button Head, 22mm Cutout Diameter, IP66/IP67/IP69K - ZB4BA26
This push button head is intended for the Harmony XB4 series, offering a sturdy solution for various industrial uses. It features a sleek black metal finish and incorporates a spring return mechanism for improved user interaction. With IP66, IP67, and IP69K ratings, it is designed for challenging environments, ensuring dependable performance over time.
Features & Benefits
• Round design for enhanced aesthetic integration in control panels
• High-temperature resistance from -40°C to +70°C provides versatility
• Metal construction ensures mechanical strength and durability
• Illuminated option enhances visibility in low-light conditions
• Compatible with various terminal types for flexibility
• Mechanical durability rated for 10 million operations promotes longevity
Applications
• Utilised in control panels within factories
• Employed in assembly lines for operational commands
• Ideal for machinery requiring tactile input
• Suitable for environments where user feedback is important
• Designed for needing durable electrical components
How does the installation process work for this device?
It can be easily mounted using screw clamp terminals or plug-in connectors, ensuring secure connections and consistent performance.
Can it be used in outdoor environments?
Yes, its IP ratings of IP66, IP67, and IP69K make it appropriate for outdoor use with protection against water and dust.
Is it compatible with other devices in the same series?
Yes, the head is designed to fit seamlessly with other components in the Harmony XB4 series for comprehensive system integration.
What maintenance does it require?
Regular inspections for signs of wear or damage are recommended to maintain safety and functionality.
Can this be used in high-temperature applications?
Yes, it operates effectively within a broad temperature range, suited for environments up to +70°C.
Gerelateerde Links
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP67 IP66
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Blue Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP69K IP66
- Schneider Electric Harmony XB4 Series Black Spring Return Push Button Head IP69 IP69K
- Schneider Electric Harmony XB4 Series Red Spring Return Push Button Head IP66 IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP67 IP69K