Schneider Electric Harmony Series Stay Put Push Button Head, 16 mm Cutout, IP65
- RS-stocknr.:
- 212-154
- Fabrikantnummer:
- ZB6CD08
- Fabrikant:
- Schneider Electric
Subtotaal (1 verpakking van 5 eenheden)*
€ 88,44
(excl. BTW)
€ 107,01
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 88,44 | € 17,688 |
*prijsindicatie
- RS-stocknr.:
- 212-154
- Fabrikantnummer:
- ZB6CD08
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Push Button Head | |
| Series | Harmony | |
| Cutout Diameter | 16mm | |
| Push Button Shape | Square | |
| Push Button Actuation | Stay Put | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Push Button Head | ||
Series Harmony | ||
Cutout Diameter 16mm | ||
Push Button Shape Square | ||
Push Button Actuation Stay Put | ||
IP Rating IP65 | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- FR
The Schneider Electric Head is used for a selector switch. It can be operated in 2 positions at 90°. Made of plastic it is designed for robust industrial environments and operates in ambient temperatures ranging from -40°C to 70°C.
Square
Electrical shock protection class II
IP65 rated
Gerelateerde Links
- Schneider Electric Harmony XB5 Series Black Stay Put Push Button Head IP66
- Schneider Electric Harmony Series Black Stay Put Push Button Head IP66 IP69K
- Schneider Electric Harmony Series White Stay Put Push Button Head IP69K IP67, IP66
- BACO Red Stay Put Push Button Head IP66
- BACO Green Stay Put Push Button Head IP66
- BACO Blue Stay Put Push Button Head IP66
- BACO White Stay Put Push Button Head IP66
- BACO Yellow Stay Put Push Button Head IP66