Omron A22NZ Series Red Momentary Push Button Head, 22 mm Cutout, IP66, IP69K, IP67
- RS-stocknr.:
- 215-7072
- Fabrikantnummer:
- A22NZ-BPM-TRA
- Fabrikant:
- Omron
Subtotaal (1 eenheid)*
€ 9,72
(excl. BTW)
€ 11,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 6 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,72 |
*prijsindicatie
- RS-stocknr.:
- 215-7072
- Fabrikantnummer:
- A22NZ-BPM-TRA
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Series | A22NZ | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Material | Plastic | |
| IP Rating | IP66, IP69K, IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | EN 60947-5-1, UR/UL, UL 508, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, EN 418, EN 60947-1, NEMA ICS-5, CSA, CE, CCC | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Series A22NZ | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Material Plastic | ||
IP Rating IP66, IP69K, IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals EN 60947-5-1, UR/UL, UL 508, EN 60947-5-4, EN 60947-5-5, IEC 60947-1, EN 418, EN 60947-1, NEMA ICS-5, CSA, CE, CCC | ||
Hazardous Area Certification No | ||
The Omron pushbutton switch operation unit is a momentary, projected plastic unit. It is for 22mm diameter pushbutton switch. This product aims Control panel miniaturization through a more compact design and modified wiring direction. It has IP66, NEMA 4X and NEMA 13 degree of protection.
It is easy to use
It is safe to use
It has compact design
Meets global safety standards
Easy-mounting Contact Blocks provide finger protection
Gerelateerde Links
- Omron A22NZ Series Green Momentary Push Button Head IP67 IP69K
- Omron A22NZ Series Red Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Blue Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Green Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series White Momentary Push Button Head IP69K IP66
- Omron A22NZ Series White Momentary Push Button Head IP66 IP69K
- Omron A22NZ Series Blue Momentary Push Button Head IP69K IP66
- Omron A22NZ Series Yellow Momentary Push Button Head IP66 IP69K