ABB KPR3 Series Blue Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS-stocknr.:
- 237-3064
- Fabrikantnummer:
- 1SFA616162R1014 KPR3-101L
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 18,63
(excl. BTW)
€ 22,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 16 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 18,63 |
*prijsindicatie
- RS-stocknr.:
- 237-3064
- Fabrikantnummer:
- 1SFA616162R1014 KPR3-101L
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Series | KPR3 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | R | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Series KPR3 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking R | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
ABB KPR3 Series Push Button Head, IP66, 22.5mm Cutout Diameter - 1SFA616162R1014 KPR3-101L
This push button head is designed for modular applications as part of the KPR3 range. The momentary actuator has a round shape and is crafted from plastic, making it suitable for various settings. With a cutout diameter of 22.5mm, this device ensures smooth integration into control panels, while its IP66 rating guarantees resistance to dust and water ingress, making it ideal for industrial environments.
Features & Benefits
• Momentary action for precise control in operations
• IP66 rating protects against dust and moisture
• Blue colour aids in easy identification in panels
• Round shape allows for comfortable actuation
• High mechanical durability rated for 2 million cycles
• Non-illuminated design suitable for diverse lighting conditions
Applications
• Used for machine control in manufacturing settings
• Ideal for emergency stop or reset functions
• Utilised in control panels for electronics and automation
• Employed in various mechanical and electrical installations
• Compatible with various modular configurations in control devices
What is the maximum operating temperature for this device?
The maximum operating temperature is +70°C, allowing it to function effectively in high-heat environments commonly encountered in industrial applications.
What type of marking is included on the push button?
The push button features a clear R marking, indicating its function and ensuring user awareness during operation.
How does the plastic material contribute to the push button's performance?
The plastic construction provides both durability and a lightweight profile, ensuring that it withstands extensive use while remaining easy to handle in various settings.
Gerelateerde Links
- ABB KPR3 Series Black Momentary Push Button Head, 22.5 mm Cutout
- ABB KPR3 Series White Momentary Push Button Head, 22.5 mm Cutout
- ABB KPR3 Series Blue Momentary Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP1 Series Yellow Momentary Push Button Head IP66
- ABB KPR1 Series Blue Momentary Push Button Head IP66