ABB MPD2 Series Green, Red Momentary Push Button Head, 22.5 mm Cutout, IP66
- RS-stocknr.:
- 237-4979
- Fabrikantnummer:
- 1SFA611131R1106 MPD2-11B
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 20,78
(excl. BTW)
€ 25,14
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 20,78 |
*prijsindicatie
- RS-stocknr.:
- 237-4979
- Fabrikantnummer:
- 1SFA611131R1106 MPD2-11B
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Series | MPD2 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green, Red | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary | |
| Push Button Material | Black Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Series MPD2 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green, Red | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary | ||
Push Button Material Black Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
ABB MPD2 Series Push Button Head, 22.5mm Cutout Diameter, IP66 - 1SFA611131R1106 MPD2-11B
This push-button head provides a momentary actuator for control and signalling tasks in industrial environments. Designed for panel mounting, it offers oval actuation in either green or red and is intended for use where a robust, IP66-rated operator Interface is required. The head is supplied without a fixing collar and is constructed from black plastic.
Features and Benefits:
• Momentary actuation delivers immediate tactile feedback for control inputs • IP66 enclosure protects against dust ingress and powerful water jets • Oval 22mm actuator shape improves finger ergonomics for repeated use • Unmarked face allows custom labelling or Symbol application • Black plastic body reduces electrical conductivity and Visual glare
Applications
• Suitable for control panels requiring a 22.5mm cut-out for mounting • Ideal for machinery start/stop functions needing momentary input • Used for replacement actuator heads on compatible control stations • Can be used for signalling interfaces where colour differentiation is required
What size aperture is required for installation?
A 22.5mm diameter panel hole is necessary to mount the head securely.
Are fixing collars or mounting hardware included?
No fixing collar or additional body mounting hardware is supplied with the head.
Which colours are available for the actuator cap?
The actuator is offered in green or red to aid Visual identification of function.
What is the actuator material and shape?
The cap is formed from black plastic and is shaped as an oval for ergonomic operation.
Gerelateerde Links
- ABB MPD2 Series Green 22.5 mm Cutout, IP66
- ABB MPD4 Series Green 22.5 mm Cutout IP20
- ABB MP3 Series Green Momentary Push Button Head IP66
- ABB MP3 Series Red Momentary Push Button Head IP66
- ABB MP1 Series White Momentary Push Button Head IP66
- ABB MP1 Series Yellow Momentary Push Button Head IP66
- ABB KPR1 Series Blue Momentary Push Button Head IP66
- ABB ABB Modular Series Red 22 mm Cutout, IP66