Eaton M30I-FDL-X Series Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69, IP66, IP67
- RS-stocknr.:
- 273-6456
- Fabrikantnummer:
- 188064 M30I-FDL-X
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 23,13
(excl. BTW)
€ 27,99
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 7 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 23,13 |
*prijsindicatie
- RS-stocknr.:
- 273-6456
- Fabrikantnummer:
- 188064 M30I-FDL-X
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Series | M30I-FDL-X | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| IP Rating | IP69, IP66, IP67 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Series M30I-FDL-X | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
IP Rating IP69, IP66, IP67 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
Niet conform
- Land van herkomst:
- DE
Eaton Push Button Actuator, IP66, IP67 and IP69, 30.5 Cutout Diameter - 188064 M30I-FDL-X
This push-button actuator is an illuminated, flat-front M30 device designed for industrial control panels where a momentary spring-return input is required. It is suitable for environments demanding frequent operation and enhanced protection, and it integrates with smartwire‑DT connections for system-level signalling. The bezel is stainless metal and the actuator supports a blank‑marked round lens configuration.
Features and Benefits:
• Rated for IP69 environmental resistance for high‑pressure cleaning
• Operates at ambient temperatures from -25°C to 70°C
• Mechanical life of 5,000,000 operations for long duty cycles
• Actuation requires 5N for consistent tactile response
• Shock tolerance of 15g to withstand mechanical impacts
• Operates at ambient temperatures from -25°C to 70°C
• Mechanical life of 5,000,000 operations for long duty cycles
• Actuation requires 5N for consistent tactile response
• Shock tolerance of 15g to withstand mechanical impacts
Applications
• Suitable for washdown production‑line control stations
• Ideal for integration with smartwire‑DT automation networks
• Used with operator consoles requiring momentary push inputs
• Ideal for integration with smartwire‑DT automation networks
• Used with operator consoles requiring momentary push inputs
What mounting cut‑out is required for installation?
The device fits a 30.5 mm round cut‑out and secures via a front ring.
How often can the actuator be operated per hour?
The actuator is rated for 3,600 operations per hour to support high‑cycle applications.
What materials are used for the bezel and front element?
The bezel is stainless metal and the front element is a flat round lens.
Which standards does the device comply with for electrical control applications?
It meets IEC/EN 60947 and VDE 0660 standards as part of its approvals.
Gerelateerde Links
- Eaton M30I-FDL-R-SP Series Red Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton M30I-FDL-G-SP Series Green Momentary Spring Return Push Button Actuator IP69 IP66
- Eaton M30C-FDL-X Series Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP67
- Eaton M30 Series White Momentary Spring Return Push Button Actuator IP66 IP69
- Eaton M30 Series Yellow Momentary Spring Return Push Button Actuator IP67 IP69
- Eaton M30I Series Push Button Switch Momentary 30.5 mm Cutout IP67, IP69
- Eaton RMQ-Titan Series Green Momentary Spring Return Push Button Actuator IP67 IP69