RAFI Green LED Push Button for Use with Push Buttons
- RS-stocknr.:
- 524-113
- Fabrikantnummer:
- 1.65.124.001/1505
- Fabrikant:
- RAFI
Tijdelijk niet op voorraad
- RS-stocknr.:
- 524-113
- Fabrikantnummer:
- 1.65.124.001/1505
- Fabrikant:
- RAFI
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
| Merk | RAFI | |
| Product Type | LED Push Button | |
| For Use With | Push Buttons | |
| LED Colour | Green | |
| LED Type | LED | |
| Standards/Approvals | RoHS Compliant, REACH Compliant, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-14, IEC 60068-2-30, DIN EN 60529 (IP65) | |
| Alles selecteren | ||
|---|---|---|
Merk RAFI | ||
Product Type LED Push Button | ||
For Use With Push Buttons | ||
LED Colour Green | ||
LED Type LED | ||
Standards/Approvals RoHS Compliant, REACH Compliant, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-14, IEC 60068-2-30, DIN EN 60529 (IP65) | ||
- Land van herkomst:
- HU
The RAFI signal indicator bezel in green colour is a control devices are modular units consisting of several parts. In the RAFIX 16 family, they always consist of an actuating element and a switching element, or of an indicator lamp and a lamp socket. Actuating elements (such as pushbuttons or emergency stop actuators) have the specified tactility, reset and function only when assembled with the appropriate switching elements. For illuminated actuators, please use switching elements with lamp socket.
Lighting attachment in 3 waistband shapes
Illumination with LED or incandescent lamp
Degree of protection IP 65 at the front
Separate Snap-On lamp socket required
Gerelateerde Links
- RAFI Green LED Push Button for Use with Push Buttons
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Yellow LED Push Button for Use with Push Buttons
- RAFI Red LED Push Button for Use with Push Buttons
- RAFI Green Square Push Button Switch for Use with Dome
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button Actuator
- RAFI Yellow Push Button LED for Use with Push Buttons