APEM Illuminated Push Button Switch, Latching, 19.2mm Cutout, Green LED, 48V dc
- RS-stocknr.:
- 224-726
- Fabrikantnummer:
- AV091L3EA200
- Fabrikant:
- APEM
Opgeheven
- RS-stocknr.:
- 224-726
- Fabrikantnummer:
- AV091L3EA200
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Switch Operation | Latching | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 19.2mm | |
| Push Button Colour | Silver | |
| Voltage Rating | 48V dc | |
| Push Button Style | Round | |
| LED Colour | Green | |
| Contact Current Rating | 2 A @ 48 V dc | |
| Contact Material | Silver | |
| Manufacturer Part No. | AV091L3EA200 | |
| Terminal Type | Solder | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Switch Operation Latching | ||
Illuminated Yes | ||
Panel Cut Out Diameter 19.2mm | ||
Push Button Colour Silver | ||
Voltage Rating 48V dc | ||
Push Button Style Round | ||
LED Colour Green | ||
Contact Current Rating 2 A @ 48 V dc | ||
Contact Material Silver | ||
Manufacturer Part No. AV091L3EA200 | ||
Terminal Type Solder | ||
- Land van herkomst:
- FR
Gerelateerde Links
- APEM Illuminated Push Button Switch Panel Mount Yellow LED IP65
- Apem Push Button Switch Panel Mount SPST IP65
- APEM A1 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM A3 Series Illuminated Push Button Switch Panel DPDT IP65
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout IP65
- APEM Illuminated Push Button Switch Panel Mount SPST IP67
- APEM AV Series Illuminated Push Button Switch 22.2 mm Cutout IP65
- APEM Illuminated Push Button Switch Panel DPDT IP65 250 V ac