Idec LBW Series Push Button Switch, Momentary, Panel, IP40, IP67, 30 V dc 250 V ac
- RS-stocknr.:
- 170-8512
- Fabrikantnummer:
- LBW6L-M1T64A
- Fabrikant:
- Idec
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 170-8512
- Fabrikantnummer:
- LBW6L-M1T64A
- Fabrikant:
- Idec
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
| Merk | Idec | |
| Actuator Colour | Black | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | LBW | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP40, IP67 | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 30V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 120°C | |
| Switch Configuration | On-Off | |
| Standards/Approvals | UL, CSA | |
| Switch Contact Current | 18mA | |
| Alles selecteren | ||
|---|---|---|
Merk Idec | ||
Actuator Colour Black | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series LBW | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP40, IP67 | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 30V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Style Round | ||
Maximum Operating Temperature 120°C | ||
Switch Configuration On-Off | ||
Standards/Approvals UL, CSA | ||
Switch Contact Current 18mA | ||
- Land van herkomst:
- JP
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Flush Silhouette LBW Series Illuminated Pushbuttons Round Momentary LBW6L-M1T64A
Gerelateerde Links
- Idec LBW Series Illuminated Push Button Switch Panel IP67, 30 V dc 250 V ac
- Idec LBW Series Push Button Switch Panel IP67 250 V ac
- Idec AB Series Push Button Switch Panel SPDT, IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel DPDT IP40 250 V ac
- Idec AL Series Illuminated Push Button Switch Panel SPDT IP40 250 V ac
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT, IP40 125 V ac
- Idec AL Series Illuminated Miniature Push Button Switch Panel SPDT 24 V dc 125 V ac
- Marquardt Push Button Switch Panel IP40 250 V ac