Saia-Burgess Push Button Switch, Latching, Panel Mount, 16.2 mm Cutout, SPDT, IP67
- RS-stocknr.:
- 173-9322
- Fabrikantnummer:
- 515015-601
- Fabrikant:
- Saia-Burgess
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 173-9322
- Fabrikantnummer:
- 515015-601
- Fabrikant:
- Saia-Burgess
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
| Merk | Saia-Burgess | |
| Illuminated | No | |
| Product Type | Push Button Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel Mount | |
| Panel Cutout Size | 16.2 mm | |
| Contact Configuration | SPDT | |
| IP Rating | IP67 | |
| Terminal Type | Tab | |
| Alles selecteren | ||
|---|---|---|
Merk Saia-Burgess | ||
Illuminated No | ||
Product Type Push Button Switch | ||
Switch Operation Latching | ||
Mount Type Panel Mount | ||
Panel Cutout Size 16.2 mm | ||
Contact Configuration SPDT | ||
IP Rating IP67 | ||
Terminal Type Tab | ||
- Land van herkomst:
- PL
IP67 Switch Mechanisms & Indicators
Panel mounting switches in modular format
Separate Lenses, contact elements and indicator lamps required
Two contact elements may be fitted to each unit giving up to 4 N/O and 4 N/C contacts
Contact ratings: 4A @ 24Vdc, 5A @ 250 Vac
Standard 16mm diameter mounting
Note
For further details of contact blocks see RS 350-894, for lenses see RS 350-917 typically
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
For suitable T-1¾ midget-groove indicator lamps see RS 655-9205 etc.
Approvals
UL; CSA
Gerelateerde Links
- Saia-Burgess Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac
- Saia-Burgess Push Button Switch Panel Mount SPDT, IP67
- Saia-Burgess Push Button Switch Panel SPDT, IP40 250 V ac
- Saia-Burgess Illuminated Push Button Switch Panel SPDT, IP67 250 V ac