RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP67, 36 V dc
- RS-stocknr.:
- 175-9545
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid, in een pakket van 1)*
€ 6,87
(excl. BTW)
€ 8,31
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 07 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking |
|---|---|
| 1 - 49 | € 6,87 |
| 50 - 149 | € 5,77 |
| 150 - 249 | € 5,46 |
| 250 + | € 4,98 |
*prijsindicatie
- RS-stocknr.:
- 175-9545
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.6 mm | |
| Series | RS PRO | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | PCB Pin | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Switch Contact Current | 125mA | |
| Standards/Approvals | RS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.6 mm | ||
Series RS PRO | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type PCB Pin | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact DC Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Switch Contact Current 125mA | ||
Standards/Approvals RS | ||
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
Gerelateerde Links
- RS PRO PFS7 Series Push Button Switch Panel SPST 36 V dc
- RS PRO PFS6 Series Push Button Switch Panel SPST 36 V dc
- APEM IS Series Push Button Switch 13.6 mm Cutout IP67
- RS PRO PFS6 Series Push Button Switch Panel SPST 36 V dc
- APEM IS Series Push Button Switch Screw SPST, IP67
- RS PRO PFS6 Series Miniature Push Button Switch Panel SPST 36 V dc
- RS PRO PFS6 Series Illuminated Push Button Switch Panel SPST 36 V dc
- APEM IP Series Push Button Switch Panel SPST, IP67