RS PRO Push Button Switch, Momentary, Panel, 13.6 mm Cutout, SPST, IP68, 36 V dc
- RS-stocknr.:
- 175-9627
- Fabrikant:
- RS PRO
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 175-9627
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Series | RS PRO | |
| Panel Cutout Size | 13.6 mm | |
| Mount Type | Panel | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| IP Rating | IP68 | |
| Contact DC Voltage | 36V dc | |
| Minimum Operating Temperature | -35°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RS | |
| Switch Contact Current | 125mA | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Series RS PRO | ||
Panel Cutout Size 13.6 mm | ||
Mount Type Panel | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
IP Rating IP68 | ||
Contact DC Voltage 36V dc | ||
Minimum Operating Temperature -35°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RS | ||
Switch Contact Current 125mA | ||
- Land van herkomst:
- TW
Sub-Miniature Pushbutton Switches (PF Series)
IP67 rated. Available in function SPST, multiple options of cap and carved pattern customized in the near future. Shock resistant and withstand harsh environments, available in plastic housings.
The PF series sub-miniature pushbutton switches are also available in cable assemble, which brings it closer to the needs of the user.
Applications
Telecommunications, Networking equipment, Computers/serves, Performance audio and Instrumentation.
Gerelateerde Links
- RS PRO Push Button Switch Panel SPST 36 V dc
- RS PRO Miniature Push Button Switch Panel SPST 36 V dc
- RS PRO Illuminated Push Button Switch Panel SPST 36 V dc
- RS PRO Push Button Switch Panel SPST 36 V dc
- APEM IS Series Push Button Switch 13.6 mm Cutout IP67
- RS PRO Push Button Switch Panel SPST IP67, 36 V dc 250 V ac
- RS PRO Push Button Switch Panel SPST IP67, 36 V dc 50 V ac
- RS PRO Push Button Switch Panel SPST IP67, 36 V dc 250 V ac