Siemens Illuminated Push Button Switch, Red LED, 12 V dc 12 V ac
- RS-stocknr.:
- 213-0375
- Fabrikantnummer:
- 5TG7316
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 7,79
(excl. BTW)
€ 9,43
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 7,79 |
*prijsindicatie
- RS-stocknr.:
- 213-0375
- Fabrikantnummer:
- 5TG7316
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| LED Colour | Red | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 12V ac | |
| Maximum Operating Temperature | 50°C | |
| Switch Contact Current | 2mA | |
| Standards/Approvals | EN, CE, RoHS, IEC | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
LED Colour Red | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 12V ac | ||
Maximum Operating Temperature 50°C | ||
Switch Contact Current 2mA | ||
Standards/Approvals EN, CE, RoHS, IEC | ||
- Land van herkomst:
- ES
The Siemens delta switch and pushbutton switch with LED lamp insert used for control function.
Filament lamp used as light source
Gerelateerde Links
- Siemens Illuminated Push Button Switch 12 V dc 8 V ac
- Siemens Illuminated Push Button Switch 12 V dc 24 V ac
- EAO 9 Series Illuminated Illuminated Push Button Red LED 12 V dc
- KNITTER-SWITCH Illuminated Push Button Switch PCB Red IP40 12 V dc 12 V ac
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- EAO 82 Series Illuminated Illuminated Push Button Panel SPDT IP65 12 V dc 12
- APEM FD Series Illuminated Push Button Switch Panel Green IP67, 12 V dc 12 V ac
- RS PRO Illuminated Push Button Switch Panel SPST IP40, 36 V dc