Omron A22NZ Series Push Button Switch, Momentary, Panel, 22 mm Cutout, SPST, Yellow LED, IP66, 30 V dc 24 V ac

Subtotaal (1 eenheid)*

€ 9,72

(excl. BTW)

€ 11,76

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 9,72

*prijsindicatie

RS-stocknr.:
215-5306
Fabrikantnummer:
A22NZ-BNM-NYA
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Actuator Colour

Yellow

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

A22NZ

Panel Cutout Size

22 mm

Mount Type

Panel

Contact Configuration

SPST

LED Colour

Yellow

Terminal Type

Quick Connect

IP Rating

IP66

Contact DC Voltage

30V dc

Contact AC Voltage

24V ac

Actuator Style

Round

Minimum Operating Temperature

-10°C

Switch Configuration

On-Off

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSS, UL

Switch Contact Current

10mA

Omron A22NZ Series Push Button Switch, 22mm Panel Cut-out Size, Yellow Actuator - A22NZ-BNM-NYA


This push-button switch is a yellow, round momentary control intended for panel mounting in industrial environments. It provides a simple on-off action via a single-pole single-throw contact and is suited to control panels requiring a tactile, momentary input. The unit combines a quick-connect terminal arrangement with protection against dust and water ingress for use across a broad temperature range.

Features and Benefits:


• 22mm panel cut-out ensures standard panel compatibility
• SPST contact supports straightforward single-circuit switching
• 10mA contact current enables low-power control signalling
• 30V DC and 24V AC ratings suit common control voltages
• IP66 enclosure rating preserves operation in wet environments
• Quick-connect terminals allow rapid field wiring

Applications


• Suitable for operator control stations in manufacturing panels
• Ideal for small machinery start/stop control circuits
• Used with relay inputs requiring low-current signalling
• Can be used for field service control points in damp areas
• Useful for retrofitting existing 22mm panel openings

What terminal type is provided for wiring?


The device uses quick-connect terminals to permit fast connection and disconnection without specialised tools.

How does the actuator present to the operator?


The actuator is a round, yellow style designed for clear visual identification and momentary finger operation.

Which environmental temperatures will it tolerate?


It operates reliably between -10°C and 55°C for typical industrial ambient conditions.

Is the control element illuminated?


The product is non-illuminated, retaining a plain actuator appearance while resembling illuminated styles.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.