APEM FD Series Illuminated Push Button Switch, Momentary (NO), Panel Mount, SPST - NO, Red/Green LED, 12V dc, IP67
- RS-stocknr.:
- 243-6354
- Fabrikantnummer:
- FDAP3D1482F1F
- Fabrikant:
- APEM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 243-6354
- Fabrikantnummer:
- FDAP3D1482F1F
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Switch Operation | Momentary (NO) | |
| Illuminated | Yes | |
| Series | FD | |
| Mounting Type | Panel Mount | |
| Contact Configuration | SPST - NO | |
| Voltage Rating | 12V dc | |
| LED Colour | Red/Green | |
| IP Rating | IP67 | |
| Push Button Material | Polyamide | |
| Legend | ON / OFF | |
| Manufacturer Part No. | FDAP3D1482F1F | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Switch Operation Momentary (NO) | ||
Illuminated Yes | ||
Series FD | ||
Mounting Type Panel Mount | ||
Contact Configuration SPST - NO | ||
Voltage Rating 12V dc | ||
LED Colour Red/Green | ||
IP Rating IP67 | ||
Push Button Material Polyamide | ||
Legend ON / OFF | ||
Manufacturer Part No. FDAP3D1482F1F | ||
- Land van herkomst:
- FR
The APEM has duble icon illuminated pushbutton switches with mounting by threaded bushing and it has uniform luminosity without hot spot.
Double icon actuator
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Quality of screen printed legends
Large size, snap in and threaded bushing versions
Sealing up to IP69K
Resistance to shocks and vibrations
Three standard legends are available. Additional legends can be achieved on request
Gerelateerde Links
- APEM FD Series Illuminated Push Button Switch Panel Green IP67, 12 V dc 12 V ac
- APEM FD Series Illuminated Push Button Switch SPST Red LED, IP67
- APEM FD Series Illuminated Push Button Switch SPST Green LED, IP67
- APEM AV Series Illuminated Push Button Switch Panel SPST IP65 250 V ac
- APEM IP Series Illuminated Miniature Push Button Switch Panel SPST, IP67
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP65
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Blue LED, IP67
- APEM AV Series Illuminated Push Button Switch 19.2 mm Cutout Green LED, IP67