Schneider Electric KNX Series Push Button Switch, Panel, White LED, IP20
- RS-stocknr.:
- 276-8890
- Fabrikantnummer:
- MTN670802
- Fabrikant:
- Schneider Electric
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 276-8890
- Fabrikantnummer:
- MTN670802
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | KNX | |
| Mount Type | Panel | |
| LED Colour | White | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Length | 74mm | |
| Width | 70mm | |
| Height | 22mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series KNX | ||
Mount Type Panel | ||
LED Colour White | ||
IP Rating IP20 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Length 74mm | ||
Width 70mm | ||
Height 22mm | ||
Vrijgesteld
- Land van herkomst:
- LV
The Schneider Electric Push-button interface, 2-gang plus generates an internal signal voltage for connecting 2 conventional push-buttons or floating contacts, and for connecting 2 low-current LEDs. This product is certified Green Premium, the eco-label which is committed to sustainable performance and respectful of the environment.
Toxic heavy metal free
Mercury free
Gerelateerde Links
- Schneider Electric KNX Series Push Button Switch White LED, IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20
- Schneider Electric KNX Series Push Button Switch Green IP20
- Schneider Electric KNX Series Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Illuminated Push Button Switch Flush White LED, IP20
- Schneider Electric KNX Series Push Button Switch Blue LED, IP20 250 V ac
- Schneider Electric KNX Series Push Button Switch IP20