KNITTER-SWITCH MPS Series Push Button Switch, (On)-Off, 30 V dc 125 V ac
- RS-stocknr.:
- 285-8445
- Artikelnummer Distrelec:
- 301-16-428
- Fabrikantnummer:
- MPS 29 CR
- Fabrikant:
- KNITTER-SWITCH
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 285-8445
- Artikelnummer Distrelec:
- 301-16-428
- Fabrikantnummer:
- MPS 29 CR
- Fabrikant:
- KNITTER-SWITCH
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
| Merk | KNITTER-SWITCH | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Red | |
| Product Type | Push Button Switch | |
| Series | MPS | |
| Terminal Type | Solder | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Actuator Style | Button | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS, REACH | |
| Legend | Blank | |
| Alles selecteren | ||
|---|---|---|
Merk KNITTER-SWITCH | ||
Switch Operation (On)-Off | ||
Actuator Colour Red | ||
Product Type Push Button Switch | ||
Series MPS | ||
Terminal Type Solder | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Actuator Style Button | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS, REACH | ||
Legend Blank | ||
- Land van herkomst:
- CH
The Pushbutton switch (Red) Off-(On) 1P
push button switch is designed for OFF-(ON) functionality and comes in red. It features solder ears for termination and is constructed from glass fiber reinforced polyamide. This switch belongs to the MPS series and meets RoHS standards.
Gerelateerde Links
- KNITTER-SWITCH MPS Series Push Button Switch Panel 30 V dc 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 125 V 125 V ac
- KNITTER-SWITCH MPS Series Push Button Switch Panel Black LED IP67, 125 V 125 V ac
- TE Connectivity MPS Series Push Button Switch Screw DPDT 125 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal, 250 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 250 V ac