Schneider Electric Harmony XB6 Series Push Button Switch, Spring Return, Panel, 16 mm Cutout, SPDT, Black LED, IP65, 110
- RS-stocknr.:
- 610-1430
- Fabrikantnummer:
- XB6ECA21P
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 13,87
(excl. BTW)
€ 16,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 58 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 13,87 |
| 5 - 11 | € 13,44 |
| 12 + | € 12,98 |
*prijsindicatie
- RS-stocknr.:
- 610-1430
- Fabrikantnummer:
- XB6ECA21P
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Switch Operation | Spring Return | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 16 mm | |
| Series | Harmony XB6 | |
| Mount Type | Panel | |
| Contact Configuration | SPDT | |
| LED Colour | Black | |
| Terminal Type | Quick Connect, Solder Tag | |
| IP Rating | IP65 | |
| Actuator Style | Square | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 110V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 55°C | |
| Switch Contact Current | 1A | |
| Standards/Approvals | No | |
| Legend | Blank | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Switch Operation Spring Return | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 16 mm | ||
Series Harmony XB6 | ||
Mount Type Panel | ||
Contact Configuration SPDT | ||
LED Colour Black | ||
Terminal Type Quick Connect, Solder Tag | ||
IP Rating IP65 | ||
Actuator Style Square | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 110V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 55°C | ||
Switch Contact Current 1A | ||
Standards/Approvals No | ||
Legend Blank | ||
Pushbuttons, Spring Return
Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection
Gerelateerde Links
- Schneider Electric Harmony XB6 Series Push Button Switch Panel SPDT IP65, 110 V
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, White
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT, Green
- Schneider Electric Harmony XB6 Series Illuminated Push Button Switch Panel SPDT
- Schneider Electric Harmony XB6 Series Push Button Switch 16 mm Cutout, IP65
- Schneider Electric Harmony XB6 Series Blue Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series Red Spring Return Push Button Head IP65
- Schneider Electric Harmony XB6 Series White Spring Return Push Button Head IP65