RS PRO Stainless Steel Round No Touch Button
- RS-stocknr.:
- 192-4567
- Artikelnummer Distrelec:
- 304-18-364
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 67,39
(excl. BTW)
€ 81,54
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 61 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 67,39 |
*prijsindicatie
- RS-stocknr.:
- 192-4567
- Artikelnummer Distrelec:
- 304-18-364
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Exit Switch | |
| Button Actuation | No Touch | |
| Legend | Door Release | |
| Button Form | Round | |
| Button Material | Stainless Steel | |
| Depth | 30mm | |
| Mount Type | Surface | |
| Height | 85mm | |
| Standards/Approvals | CE, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Exit Switch | ||
Button Actuation No Touch | ||
Legend Door Release | ||
Button Form Round | ||
Button Material Stainless Steel | ||
Depth 30mm | ||
Mount Type Surface | ||
Height 85mm | ||
Standards/Approvals CE, RoHS | ||
RS PRO Stainless Steel Round No Touch Button, 30 mm x 85 mm
Ensure that access control systems inside commercial buildings, offices and workshops function smoothly with this no-touch button from RS PRO. It's designed to release electric strikes and electromagnetic locks on doors so you don't need to use a numeric keypad or RFID (Radio Frequency Identification) tag to exit the premises.
This door release uses an IR (infrared) sensor, so you don't need to touch the device to release the lock. It detects hand motion, such as a quick wave, to open the door. An adjustable timer helps you set how long the lock should remain open. You can also set the distance at which the door unlocks. Robust aluminium housing with a brushed stainless steel button ensures it's tough and lasts a long time, even if installed outdoors. The material also means it's resistant to corrosion and rust. The unit is ideal for use in laboratories, factories and communal areas of residential buildings. Engineers have tested this product for quality and safety.
Features and Benefits
• No touch button actuation
• Round button
• Stainless steel button material
• Current rating of 5 A at 24 V DC
• Depth of 30 mm
• Height and width of 85 mm
• "Door Release" lettering