Microchip 32-Pin, VQFN MIC2132YML-TR PWM Controller, 1 MHz, 75V, Surface
- RS-stocknr.:
- 249-2459
- Fabrikantnummer:
- MIC2132YML-TR
- Fabrikant:
- Microchip
Subtotaal (1 rol van 3300 eenheden)*
€ 8.593,20
(excl. BTW)
€ 10.398,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3300 + | € 2,604 | € 8.593,20 |
*prijsindicatie
- RS-stocknr.:
- 249-2459
- Fabrikantnummer:
- MIC2132YML-TR
- Fabrikant:
- Microchip
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
| Merk | Microchip | |
| Product Type | PWM Controller | |
| Maximum Switching Frequency | 1MHz | |
| Start-up Supply Current | 1.7μA | |
| Supply Current | 8mA | |
| Output Voltage | 28V | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Topology | Buck | |
| Maximum Supply Voltage | 75V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Duty Cycle | 50% | |
| Maximum Operating Temperature | 125°C | |
| Height | 900μm | |
| Series | MIC2132 | |
| Standards/Approvals | RoHS | |
| Width | 5mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q100 | |
| Alles selecteren | ||
|---|---|---|
Merk Microchip | ||
Product Type PWM Controller | ||
Maximum Switching Frequency 1MHz | ||
Start-up Supply Current 1.7μA | ||
Supply Current 8mA | ||
Output Voltage 28V | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type VQFN | ||
Pin Count 32 | ||
Topology Buck | ||
Maximum Supply Voltage 75V | ||
Minimum Operating Temperature -40°C | ||
Maximum Duty Cycle 50% | ||
Maximum Operating Temperature 125°C | ||
Height 900μm | ||
Series MIC2132 | ||
Standards/Approvals RoHS | ||
Width 5mm | ||
Length 5mm | ||
Automotive Standard AEC-Q100 | ||
The Microchip constant on-time, dual phase synchronous buck controller featuring a unique adaptive on-time control architecture with a stackable feature of up to eight phases. It operates over an input supply range from 8V to 75V. The output voltage is adjustable down to 0.6V with an ensured accuracy of ±1% at the FBS pin. The device operates with programmable switching frequency from 100 kHz to 1 MHz per phase.
0.6V internal reference with ±1% accuracy
Novel ripple injection method to allow greater than 50% duty cycle operation
Operates in CCM, stackable for multiphase operation up to eight phases
Droop feature to support adaptive voltage positioning (AVP) for improved load transient response