StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Network Distribution Cabling, Server Racks and
- RS-stocknr.:
- 186-2982
- Artikelnummer Distrelec:
- 302-31-196
- Fabrikantnummer:
- CABLMANAGER2
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 49,25
(excl. BTW)
€ 59,59
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- 98 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 49,25 |
*prijsindicatie
- RS-stocknr.:
- 186-2982
- Artikelnummer Distrelec:
- 302-31-196
- Fabrikantnummer:
- CABLMANAGER2
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Sub Type | Cable Management Panel | |
| Product Type | Cable Entry Panel | |
| For Use With | Network Distribution Cabling, Server Racks and Cabinets, Wiring Closets | |
| Orientation | Horizontal | |
| Material | Steel | |
| Rack Unit | 1U | |
| Number of Rings | 5 | |
| Width | 48.3mm | |
| Height | 4.4mm | |
| Length | 88.6mm | |
| Standards/Approvals | TAA, RoHS, CE | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Sub Type Cable Management Panel | ||
Product Type Cable Entry Panel | ||
For Use With Network Distribution Cabling, Server Racks and Cabinets, Wiring Closets | ||
Orientation Horizontal | ||
Material Steel | ||
Rack Unit 1U | ||
Number of Rings 5 | ||
Width 48.3mm | ||
Height 4.4mm | ||
Length 88.6mm | ||
Standards/Approvals TAA, RoHS, CE | ||
- Land van herkomst:
- TW
StarTech.com Cable Entry Panel, 4.3cm Height, 378.1g Weight - CABLMANAGER2
Need to effectively organise your cable connections? Choose this cable entry panel from StarTech.com. Five removable D-ring hooks accommodate multiple wires at a time while simultaneously offering strain relief and space-efficient routing-point management. This component is ideal for applications such as server racks, wiring closets and network distribution systems.
Features & Benefits
Made from steelAs the cable entry panel is made of steel, it's hard-wearing and delivers a longer service life.
90° rotationThe D-ring at the end of the component rotates 90° for a more flexible fit that's tailored to your needs.
Applications
• Compact dimensions of 8.86 (length) x 48.3 (width) x 4.3cm (height) suit use in tight areas
• Black colour to match existing racking
• The CABLMANAGER2 1U Cable Management Panel mounts to a standard 19 2 or 4-post rack to help you organize network, server or KVM cabling, using D-Ring hooks.
• Constructed of high-quality steel, the cable organizer panel offers 5 removable ABS plastic D-Ring hooks, spaced 4in (105mm) apart for routing cables through your server rack and reducing cable strain. As an added benefit, the hook on either end of the panel can be turned 90° to accommodate horizontal or vertical rack cabling as needed. Adding a cable manager in between equipment also functions to close off open spaces in the rack, promoting proper airflow.
FAQs
• 1U Metal Cable Manager for 19" Rack
• Instruction Sheet
What orientation do I use for installation?This panel is designed for horizontal orientation during installation.
FAQs
Does this server rack cable management help with airflow?
Adding a cable manager in between equipment also functions to close off open spaces in the rack, promoting proper airflow.
Gerelateerde Links
- StarTech.com Steel Cable Entry Panel Cable Duct for Use with Wiring Closets Server Racks
- Legrand Plastic Cable Entry Panel Cable Entry Panel for Use with Rack LCS³, 482mm
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets
- StarTech.com Steel Cable Entry Panel Cable Management Panel for Use with Server Rack 483 mm, 44mm
- StarTech.com Steel Cable Entry Panel Cable Management Ring for Use with Server Racks and Cabinets 111 mm 70mm
- StarTech.com 2 Series Mounting Kit for Use with Wiring Closets Server Racks and Cabinets,
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 2U Rack Unit
- RS PRO Steel Cable Entry Panel Cable Entry Panel for Use with 1U Rack Unit