StarTech.com CABCA Series Cage Nut for Use with Rack Mounting Hardware, M6 Thread, 100 Per Pack Piece(s) 0.04 in 0.50 in

Subtotaal (1 verpakking van 100 eenheden)*

€ 57,30

(excl. BTW)

€ 69,30

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 10 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
100 +€ 0,573€ 57,30

*prijsindicatie

RS-stocknr.:
280-4536
Artikelnummer Distrelec:
304-34-877
Fabrikantnummer:
CABCAGENTS62
Fabrikant:
StarTech.com
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

StarTech.com

Product Type

Cage Nut Kit

Accessory Type

Cage Nut

For Use With

Rack Mounting Hardware

Material

Steel

Thread Size

M6

Quantity

100Per Pack

Height

0.04in

Length

0.50in

Width

0.5in

Finish

Nickel Plated

Standards/Approvals

TAA Compliant

Series

CABCA

Land van herkomst:
TW

StarTech CABCA Series Cage Nut Kit, 0.5in Width, Nickel-Plated Finish - CABCAGENTS62


This cage nut kit supplies a bulk quantity of M6-thread fasteners and a fitting tool for mounting equipment in 19in and 10in server racks, cabinets and enclosures. The set is intended for professional rack assembly and service work where multiple cage nuts are required to secure servers, network and AV hardware. It meets TAA requirements for applicable procurement.

Features and Benefits:


• Steel construction provides Durable fastening and rail protection
• Nickel-plated finish resists corrosion during long-term rack use
• Includes installation tool for Faster seating of each nut
• 100 pcs pack prevents delays due to misplaced fasteners
• M6 thread size supports standard square-hole rack rails

Applications


• Suitable for mounting servers in 19in racks
• Used with network switches and patch panels
• Ideal for AV equipment in Compact 10in cabinets
• Can be used during large new-build rack installations
• Useful for maintenance and on-site service work

How many fasteners are included in a single package?


The pack contains 100 cage nuts Plus one dedicated installation tool.

What thread specification do the fasteners use?


Each nut features an M6 thread for standard rack mounting.

What material and finish are the nuts MADE from?


They are manufactured from steel with a nickel-plated surface.

Are these components compliant with procurement standards?


The product is TAA-compliant for relevant government purchases.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.