nVent SCHROFF 20800 Series Keying/Coding Contact Strip for Use with Connectors In Accordance With EN 60603 (DIN 41612),
- RS-stocknr.:
- 283-8356
- Artikelnummer Distrelec:
- 110-89-865
- Fabrikantnummer:
- 20800-042
- Fabrikant:
- nVent SCHROFF
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 283-8356
- Artikelnummer Distrelec:
- 110-89-865
- Fabrikantnummer:
- 20800-042
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Product Type | Rack Mounting Hardware | |
| Accessory Type | Keying/Coding Contact Strip | |
| For Use With | Connectors In Accordance With EN 60603 (DIN 41612) | |
| Material | PBT | |
| Quantity | 1Per Pack | |
| Finish | Powder Coated | |
| Rack Unit | 1U | |
| Standards/Approvals | EN 60603, DIN 41612, RoHS | |
| Series | 20800 | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Product Type Rack Mounting Hardware | ||
Accessory Type Keying/Coding Contact Strip | ||
For Use With Connectors In Accordance With EN 60603 (DIN 41612) | ||
Material PBT | ||
Quantity 1Per Pack | ||
Finish Powder Coated | ||
Rack Unit 1U | ||
Standards/Approvals EN 60603, DIN 41612, RoHS | ||
Series 20800 | ||
Vrijgesteld
- Land van herkomst:
- DE
The nVent Schroff connector keying/coding contact strip to use with plug-in units to avoid incorrect insertion.
For connectors in accordance with EN 60603 (DIN 41612)
RoHS Compliance
Gerelateerde Links
- nVent SCHROFF 20800 Series Linear Guide Rail 13.2 mm width 103 mm Length
- nVent SCHROFF 20800-168 2 Extender Board Intermediate Adapter 220 mm FR4 220mm
- nVent SCHROFF 20800-224 2 Extender Board Intermediate Adapter 160 mm FR4 160mm
- nVent SCHROFF 20800-032 106 mm 100 x 160 mm PCB Eurocard Support Track 106mm 150 mm
- ERNI, 083 DIN 41612 Coding Strip for use with DIN 41612 Connector
- nVent SCHROFF 20800 Series Polyamide Enclosure Profile 13 mm H 13 mm L For Use With 19 in Subracks
- HARTING, DIN 41612 Coding Pin for use with DIN 41612 Type H/MH 24 + 7 Connector
- nVent SCHROFF, MAX single (MAX 1xx) Coding Strip for use with 19 in AC/DC Switch Mode PSU