StarTech.com Server Rack Rails, 222 mm Depth, 2 U, 12.5kg Max Load
- RS-stocknr.:
- 630-293
- Fabrikantnummer:
- ADJDINKIT
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 146,17
(excl. BTW)
€ 176,87
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 14 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 146,17 |
*prijsindicatie
- RS-stocknr.:
- 630-293
- Fabrikantnummer:
- ADJDINKIT
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Rack Rail | |
| Sub Type | Server Rack Rails | |
| Maximum Load | 12.5kg | |
| Material | Steel | |
| Depth | 222mm | |
| Width | 483mm | |
| Height | 89mm | |
| Finish | Black | |
| Rack Unit | 2U | |
| Standards/Approvals | RoHS | |
| Series | ADJDINKIT | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Rack Rail | ||
Sub Type Server Rack Rails | ||
Maximum Load 12.5kg | ||
Material Steel | ||
Depth 222mm | ||
Width 483mm | ||
Height 89mm | ||
Finish Black | ||
Rack Unit 2U | ||
Standards/Approvals RoHS | ||
Series ADJDINKIT | ||
- Land van herkomst:
- CN
StarTech.com ADJDINKIT Series Rack Rail, 483mm Width, 12.5kg Maximum Load - ADJDINKIT
This rack rail provides adjustable support for 2U equipment within server enclosures, enabling secure mounting of electronic and mechanical devices in industrial racks. Finished in black, it is intended for installations where a Compact footprint and robust material are required. The component is compatible with racks requiring a 483mm mounting width and is designed to integrate into existing server infrastructures.
Features and Benefits:
• Steel construction for Durable support and long service life • Supports a maximum load of 12.5kg to handle typical server modules • Adjustable depth for flexible positioning in varied enclosures • 2U form factor to conserve vertical rack space • RoHS compliant to meet environmental material restrictions
Applications
• Suitable for mounting network switches and Compact servers • Ideal for automation control modules in electrical cabinets • Used with electronics racks in laboratory and test benches • Can be used for retrofitting industrial server bays
What weight can the rail safely carry in a standard rack?
It is rated to support up to 12.5kg when correctly installed, which accommodates many small servers and peripheral devices.
How does its adjustability assist installation in diverse racks?
The depth adjustment allows the rail to align with differing front-to-back mounting planes, simplifying fitment across varying chassis depths.
What material considerations affect its longevity in industrial settings?
Constructed from steel, it offers mechanical robustness against bending and fatigue under typical rack loads.
Which installation environments suit its 483mm width specification?
Enclosures and server frames that use a 483mm mounting span will accept this rail without additional adaptors.
Are there finish or corrosion considerations for workshop use?
The black finish provides a protective layer suitable for indoor industrial environments and reduces visible wear on mounted equipment.
Gerelateerde Links
- StarTech.com Rail 2 U, 45.2kg Max Load
- StarTech.com Rail 3 U, 97.3kg Max Load
- StarTech.com RDA1U Series Rail Depth Adapter Kit for Use with Server Racks 1 Per Pack Piece(s) 21 mm
- StarTech.com Rail 1 U 90kg Max Load
- StarTech.com Black 25U Steel Server Rack , with 4-Post Frame
- StarTech.com Rack Series with 2 Post Frame 14 in, 24.6 in Height 19.7 in
- StarTech.com 12 U-Rack Server Cabinet 33.6 in, 600 mm 640 mm
- StarTech.com 18 U-Rack Server Cabinet 39.1 in, 1 m 600 mm