Rittal Punched Rail, 18 mm Depth

Subtotaal (1 verpakking van 4 eenheden)*

€ 43,16

(excl. BTW)

€ 52,24

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 24 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
4 +€ 10,79€ 43,16

*prijsindicatie

RS-stocknr.:
187-9240
Fabrikantnummer:
8617720
Fabrikant:
Rittal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rittal

Sub Type

Punched Rail

Product Type

Rack Rail

Material

Sheet Steel

Depth

18mm

Width

39mm

Height

18mm

Finish

Zinc Plated

Series

VX

Standards/Approvals

No

Rittal Rack Rail, Sheet Steel, Punched Rail - 8617720


This punched rail made of durable sheet steel is designed to provide efficient and space-saving rack organisation solutions. With dimensions of 18mm depth and 39mm width, it is suitable for the VX – VX 8617.720 series of racks. It offers high-traffic performance and is ideal for use in a variety of applications.

Features & Benefits


• Allows for variable, individual interior installation of the enclosure frame on the inner mounting level

• Can be used in conjunction with other punched sections

• Prepared at the rear to accommodate cable ties for optimal cable routing inside the enclosure

• Easily insert into the system punchings, even with the mounting panel in its rearmost position

• Made of high-quality sheet steel with a zinc-plated surface finish for durability

• Includes assembly parts for easy installation

• Suitable for racks with a width/depth of 600mm

• Can be installed on the horizontal and vertical VX enclosure section on the inner mounting level

• Comes in packs of 4 pieces, each weighing 2.54 kg

Applications


• Ideal for use in rack systems in automation, electronics, electrical, and mechanical industries

• Suitable for organising racks efficiently and effectively in high-traffic settings

Can it be used with other punched sections?


Yes, it can be used in conjunction with other punched sections for versatile installation options.

Will it accommodate cable ties for cable routing?


Yes, the rail is prepared at the rear to accommodate cable ties for optimum cable routing inside the enclosure.

Is it suitable for racks with a width/depth of 600mm?


Yes, this punched rail is designed to fit racks with a width/depth of 600mm.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.