Accuride Telescopic Slide, 480 mm Depth, 2 U, 63kg Max Load
- RS-stocknr.:
- 261-7408
- Artikelnummer Distrelec:
- 302-57-192
- Fabrikantnummer:
- DZ0301-0018
- Fabrikant:
- Accuride
Subtotaal (1 paar)*
€ 122,89
(excl. BTW)
€ 148,70
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Paar | Per paar |
|---|---|
| 1 + | € 122,89 |
*prijsindicatie
- RS-stocknr.:
- 261-7408
- Artikelnummer Distrelec:
- 302-57-192
- Fabrikantnummer:
- DZ0301-0018
- Fabrikant:
- Accuride
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
| Merk | Accuride | |
| Product Type | Rack Rail | |
| Sub Type | Telescopic Slide | |
| Maximum Load | 63kg | |
| Material | Steel | |
| Depth | 480mm | |
| Width | 19.1mm | |
| Height | 35.3mm | |
| Closed Slide Length | 457mm | |
| Rack Unit | 2U | |
| Standards/Approvals | No | |
| Series | DZ0301 | |
| Alles selecteren | ||
|---|---|---|
Merk Accuride | ||
Product Type Rack Rail | ||
Sub Type Telescopic Slide | ||
Maximum Load 63kg | ||
Material Steel | ||
Depth 480mm | ||
Width 19.1mm | ||
Height 35.3mm | ||
Closed Slide Length 457mm | ||
Rack Unit 2U | ||
Standards/Approvals No | ||
Series DZ0301 | ||
Models 201/204/301/305/3307/3607/3832
Strong steel construction, 35.3mm high, electro zinc plated and clear chromate
Precision high performance bearings
Mounting brackets and fittings supplied separately
Recommended fixings M4 cheese head screws (2.5mm high x 9.6mm diameter maximum) to DIN 85
Front disconnect and lockout features available for Models 204, 305,3307 and 3607
Note
All fitting positions must be used to achieve maximum load rating. Flat mounting reduces stated load carrying capacity to approximately 25%. Models 305//307 are dividable for easy assembly/disassembly. Model 305 disconnects for easy assembly/disassembly and has recessed mounting capability to reach a 100% extension with just 10mm side space
Gerelateerde Links
- Accuride Telescopic Slide 2 U, 70kg Max Load
- Accuride Telescopic Slide 2 U, 50kg Max Load
- Accuride Telescopic Slide 2 U, 45kg Max Load
- Accuride Telescopic Slide 2 U, 60kg Max Load
- Accuride Telescopic Slide 2 U, 67kg Max Load
- Accuride Telescopic Slide 2 U, 55kg Max Load
- Accuride Telescopic Slide 2 U, 40kg Max Load
- Accuride Telescopic Slide 2 U, 65kg Max Load