nVent SCHROFF Collar Screw, 12 mm Depth
- RS-stocknr.:
- 277-3825
- Artikelnummer Distrelec:
- 110-89-955
- Fabrikantnummer:
- 21101-906
- Fabrikant:
- nVent SCHROFF
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 277-3825
- Artikelnummer Distrelec:
- 110-89-955
- Fabrikantnummer:
- 21101-906
- Fabrikant:
- nVent SCHROFF
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
| Merk | nVent SCHROFF | |
| Sub Type | Collar Screw | |
| Product Type | Threaded Insert | |
| Material | Stainless Steel | |
| Depth | 12mm | |
| Width | 12.3mm | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk nVent SCHROFF | ||
Sub Type Collar Screw | ||
Product Type Threaded Insert | ||
Material Stainless Steel | ||
Depth 12mm | ||
Width 12.3mm | ||
Height 12mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The nVent Schroff collar screw, cross recess/slotted stainless steel which has thread size of M2.5, length of 12.3 mm and torque of 0.3 n.m.
Works With Front Panels
RoHS Compliance
Gerelateerde Links
- nVent SCHROFF Steel Screw Machine Screw 12 mm
- nVent SCHROFF Slide Rail 12 U, 25kg Max Load
- nVent SCHROFF Rail, 280 mm Depth
- nVent SCHROFF Guide Rail, 220 mm Depth
- nVent SCHROFF Guide Rail, 160 mm Depth
- nVent SCHROFF Guide Rail, 340 mm Depth
- nVent SCHROFF Guide Rail, 70 mm Depth
- nVent SCHROFF Connector Rail, 427 mm Depth