Kingston 32 GB DDR5 Laptop RAM, SODIMM, 1.1V
- RS-stocknr.:
- 358-552
- Fabrikantnummer:
- KVR56S46BD8-32
- Fabrikant:
- Kingston
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 358-552
- Fabrikantnummer:
- KVR56S46BD8-32
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Product Type | RAM | |
| Desktop/Laptop | Laptop | |
| Memory Size | 32GB | |
| Memory Socket Type | SODIMM | |
| Memory Class | DDR5 | |
| Supply Voltage | 1.1V | |
| CAS Latency | 46 | |
| Number of Pins | 262 | |
| Standards/Approvals | Halogen Free, RoHS, JEDEC | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Product Type RAM | ||
Desktop/Laptop Laptop | ||
Memory Size 32GB | ||
Memory Socket Type SODIMM | ||
Memory Class DDR5 | ||
Supply Voltage 1.1V | ||
CAS Latency 46 | ||
Number of Pins 262 | ||
Standards/Approvals Halogen Free, RoHS, JEDEC | ||
The Kingston Memory module is engineered to deliver exceptional performance and reliability for both gaming and professional use. Designed for compatibility with a wide range of systems, this DDR5 memory module offers remarkable speed and efficiency. It boasts a generous capacity, ensuring smooth multitasking and improved overall system responsiveness. Built using high-quality components, it adheres to stringent industry standards, ensuring that users can count on its robust performance. Its compact design allows for easy integration into various setups, making it an ideal choice whether you're upgrading your workstation or enhancing your gaming rig. With its advanced features and superior construction, this memory module stands as a testament to innovation in technology, offering users a trustworthy solution for their memory needs.
Delivers high speed performance for demanding applications
Supports advanced error correction for data integrity
Optimised power consumption for enhanced energy efficiency
Compliant with RoHS and halogen free standards promoting environmental responsibility
Gerelateerde Links
- Kingston 48 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM SODIMM, 1.1V
- Kingston 8 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Kingston 8 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Kingston 64 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM 4800 MHz 1.1V
- Kingston 16 GB DDR5 Laptop RAM 5600 MHz 1.1V
- Crucial 32 GB DDR5 Laptop RAM 4800 MHz 1.1V