Kingston 32GB DDR4 Desktop RAM, 3200MT/s, DIMM ECC Reg, 1.2V

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
358-580
Fabrikantnummer:
KSM32RD4/32HDR
Fabrikant:
Kingston
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Kingston

Desktop/Laptop

Desktop

Capacity

32GB

Speed

3200MT/s

Memory Class

DDR4

Memory Socket

DIMM ECC Reg

Voltage

1.2V

The Kingston Memory module is designed to meet the demanding needs of data centres and enterprise applications. Offering 32GB of high-performance DDR4 memory, it provides exceptional speed and reliability, which are essential for optimising system performance. These modules are registered with parity for enhanced error checking and correction, ensuring data integrity. With advanced features such as On-Die Termination and a standard JEDEC-certified latency of 22 cycles, this memory solution excels in both stability and efficiency. The product supports a wide range of data transfer rates, making it versatile for various tasks, from running virtual machines to powering intensive applications.

Features 16 internal banks for efficient data management
Incorporates a temperature sensor for monitoring
Designed to operate within a broad temperature range
Offers a wide array of data transfer rates for flexibility
Built with gold contact fingers for enhanced durability
Compatible with modern data centre architectures
Adheres to RoHS directive for environmental compliance

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.