Kingston 8 GB DDR4 Desktop RAM 3200 MHz, DIMM, 1.2V
- RS-stocknr.:
- 358-596
- Fabrikantnummer:
- KVR32N22S8/8
- Fabrikant:
- Kingston
Subtotaal (1 eenheid)*
€ 232,78
(excl. BTW)
€ 281,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 37 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 232,78 |
*prijsindicatie
- RS-stocknr.:
- 358-596
- Fabrikantnummer:
- KVR32N22S8/8
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Desktop/Laptop | Desktop | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Memory Size | 8GB | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| RAM Speed | 3200MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | JEDEC, RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Desktop/Laptop Desktop | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Memory Size 8GB | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
RAM Speed 3200MHz | ||
Number of Pins 288 | ||
Standards/Approvals JEDEC, RoHS | ||
The Kingston Memory module is designed for high-performance computing, providing exceptional speed and reliability. Equipped with advanced DDR4 technology, this 8GB memory module enhances system responsiveness and multitasking capabilities. It is optimised for a 1.2V power supply, making it an energy-efficient choice for users who seek both performance and energy savings. This module is ideal for upgrading desktops, laptops, and workstations, ensuring compatibility with a wide range of systems. The single-rank configuration and 288-pin DIMM design deliver seamless installation and compatibility. Whether for gaming, content creation, or standard computing tasks, the memory module ensures smooth performance and efficiency.
Designed for smooth multitasking and demanding applications
Offers improved signal integrity with on die termination
Supports low power auto self refresh for enhanced energy savings
Features a robust construction for long lasting durability
Includes a built in serial presence detect EEPROM for automatic configuration
Complies with RoHS standards ensuring an environmentally friendly design
Utilises fly by topology for superior signal routing
Backed by a trusted manufacturer reputation for quality and reliability
Gerelateerde Links
- Kingston 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Kingston 64 GB DDR4 Desktop RAM 3200 MHz ECC 1.2V
- Kingston 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Integral Memory 8 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Transcend 8 GB DDR4 Desktop RAM 3200 Mbit/s 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V