Kingston 16 GB DDR4 Laptop RAM 3200 MHz, SODIMM, 1.2V
- RS-stocknr.:
- 195-8318
- Artikelnummer Distrelec:
- 302-48-273
- Fabrikantnummer:
- KVR32S22D8/16
- Fabrikant:
- Kingston
Tekort aan voorraad
Vanwege een wereldwijd voorraadtekort, weten we niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 195-8318
- Artikelnummer Distrelec:
- 302-48-273
- Fabrikantnummer:
- KVR32S22D8/16
- Fabrikant:
- Kingston
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
| Merk | Kingston | |
| Memory Size | 16GB | |
| Memory Socket Type | SODIMM | |
| Product Type | RAM | |
| Desktop/Laptop | Laptop | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 22 | |
| Number of Pins | 260 | |
| RAM Speed | 3200MHz | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Kingston | ||
Memory Size 16GB | ||
Memory Socket Type SODIMM | ||
Product Type RAM | ||
Desktop/Laptop Laptop | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 22 | ||
Number of Pins 260 | ||
RAM Speed 3200MHz | ||
Standards/Approvals No | ||
The Kingston Value RAM KVR32S22D8/16 is a 2G x 64-bit (16GB) DDR4-3200 CL22 SDRAM (Synchronous DRAM), 2Rx8, non-ECC, memory module, based on sixteen 1G x 8-bit FBGA components. The SPD is programmed to latency DDR4-3200 timing of 22-22-22 at 1.2V. This 260-pin DIMM uses gold contact fingers.
Power Supply: VDD = 1.2V Typical
VDDQ = 1.2V Typical
VPP = 2.5V Typical
VDDSPD = 2.2V to 3.6V
Nominal and dynamic on-die termination (ODT) for data, strobe, and mask signals
Low-power auto self refresh (LPASR)
Data bus inversion (DBI) for data bus
On-die VREFDQ generation and calibration
Single-rank
On-board I2 serial presence-detect (SPD) EEPROM
16 internal banks, 4 groups of 4 banks each
Fixed burst chop (BC) of 4 and burst length (BL) of 8 via the mode register set (MRS)
Selectable BC4 or BL8 on-the-fly (OTF)
Fly-by topology
Terminated control command and address bus
PCB: Height 1.18 (30.00mm)
Halogen-Free
Gerelateerde Links
- Kingston 8 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 4 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 16 GB DDR4 Laptop RAM 2666 MHz SODIMM, 1.2V
- Kingston 16 GB DDR4 Laptop RAM 3200 MHz 1.1V
- Crucial DDR4 Laptop RAM 3200 MHz 1.2V
- Integral Memory 16 GB DDR4 Laptop RAM 3200 MHz 1.2V
- Kingston 8 GB DDR4 Laptop RAM SODIMM, 1.2V
- Kingston 4 GB DDR4 Laptop RAM SODIMM, 1.2V