Corsair 16 GB DDR4 Desktop RAM 2666 MHz, DIMM, 1.2V
- RS-stocknr.:
- 266-2106
- Fabrikantnummer:
- CMV16GX4M1A2666C18
- Fabrikant:
- Corsair
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 266-2106
- Fabrikantnummer:
- CMV16GX4M1A2666C18
- Fabrikant:
- Corsair
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
| Merk | Corsair | |
| Memory Size | 16GB | |
| Product Type | RAM | |
| Memory Socket Type | DIMM | |
| Desktop/Laptop | Desktop | |
| Industrial Grade | No | |
| Memory Class | DDR4 | |
| Supply Voltage | 1.2V | |
| CAS Latency | 18 | |
| RAM Speed | 2666MHz | |
| Number of Pins | 288 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Corsair | ||
Memory Size 16GB | ||
Product Type RAM | ||
Memory Socket Type DIMM | ||
Desktop/Laptop Desktop | ||
Industrial Grade No | ||
Memory Class DDR4 | ||
Supply Voltage 1.2V | ||
CAS Latency 18 | ||
RAM Speed 2666MHz | ||
Number of Pins 288 | ||
Standards/Approvals No | ||
- Land van herkomst:
- TW
The Corsair value select series provides fast and reliable DRAM for desktop PCs which supports standard computing situations such as popular office applications.
Designed for intel core X and AMD ryzen PCs to exceed industry standards
Carefully screened and tested to guarantee compatibility and reliability
Backed by a limited lifetime warranty
Gerelateerde Links
- Corsair 8 GB DDR4 Desktop RAM 2666 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 32 GB DDR4 Desktop RAM 3200 MHz 1.2V
- Corsair 16 GB DDR4 Desktop RAM 4800 MHz 1.2V
- Corsair 8 GB DDR4 Desktop RAM 2400 MHz 1.2V
- Corsair 16 GB DDR4 Desktop 3600MHz 1.2V
- Corsair 64 GB DDR4 Desktop RAM 3200 MHz 1.2V