Wera 6 mm Ratchet Hexagon Ratchet Screwdriver
- RS-stocknr.:
- 266-5367
- Fabrikantnummer:
- 05002901001
- Fabrikant:
- Wera
Subtotaal (1 eenheid)*
€ 43,60
(excl. BTW)
€ 52,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Wordt opgeheven
- 1 resterend, klaar voor verzending
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 43,60 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 44,29
(excl. BTW)
€ 53,59
(incl. BTW)
- RS-stocknr.:
- 266-5367
- Fabrikantnummer:
- 05002901001
- Fabrikant:
- Wera
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
| Merk | Wera | |
| Product Type | Ratchet Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 6 mm | |
| Drive Size | 6mm | |
| Drive Type | Ratchet | |
| Blade Length | 115mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Wera | ||
Product Type Ratchet Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 6 mm | ||
Drive Size 6mm | ||
Drive Type Ratchet | ||
Blade Length 115mm | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- CZ
80 RA Vario Ratchet screwdriver, 6 x 115 mm
The Wera ratchet, fine-pitched toothing for a low return angle, switchover ring (right, fixed, left), maximum torque of up to 50 Newton meters; 6 mm hexagon take-up. Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer.
Vario ratcheting screwdriver for Wera 6 mm Vario blades
Not suitable for bits with ¼" hex drive
Ratchet with fine-pitched toothing for a low return angle
Switchover ring (right, fixed, left)
Maximum torque of up to 50 Newton metres
Application:
Suitable for 6 mm Wera Vario blades Design Ratchet, fine-tooth design for minimal return angle, switchover ring (right, locked, left), maximum torque of up to 50 Newton metres, 6 mm hexagon chuck Handle Kraftform with non-roll feature, multi-component
Gerelateerde Links
- Wera 1/4 in Ratchet Hexagon Ratchet Screwdriver, 99mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 99mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 25mm length
- Wera 1/4 in Manual Hexagon Ratchet Screwdriver, 205mm length
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280mm length
- Wera 6 mm Ratchet Pozidriv Ratchet Screwdriver & Blade Set, 50mm length
- Wera Hexagon Screwdriver 230mm Overall
- Facom Ratchet Hexagon Ratchet Screwdriver, 138 mm length