Master Lock 2.5 m Hook to Eye Ratchet Strap, 25mm Wide
- RS-stocknr.:
- 589-703
- Fabrikantnummer:
- 3313EURDAT
- Fabrikant:
- Master Lock
Subtotaal (1 eenheid)*
€ 15,72
(excl. BTW)
€ 19,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 219 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 24 stuk(s) vanaf 28 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 15,72 |
*prijsindicatie
- RS-stocknr.:
- 589-703
- Fabrikantnummer:
- 3313EURDAT
- Fabrikant:
- Master Lock
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
| Merk | Master Lock | |
| Product Type | Ratchet Strap | |
| End Type | Hook to Eye | |
| Length | 2.5m | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Master Lock | ||
Product Type Ratchet Strap | ||
End Type Hook to Eye | ||
Length 2.5m | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- CN
The Master Lock Grey Straps features a 2.50m x 25mm pre assembled spring clamp tie down strap to gain in simplicity and easiness of use. Ideal for moving house, no fiddly setup, its ready to use! Adjust the length of the strap by using the easy to use push button. Two S hooks with security clip keep the strap attached to the anchor points even when not under tension.
Push button to adjust the strap length
S hooks with retention clips to keep hooks secure
Bungee cord and toggle to keep strap firmly in place during use
UV treated polyester webbing for outdoor uses and maximum durability
Can secure loads up to 250kg
GS Mark Certification
Gerelateerde Links
- Master Lock 4.25 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 5 m Hook to Eye Ratchet Strap, 25mm Wide
- Master Lock 8.25 m Hook to Eye Ratchet Strap, 50mm Wide
- Master Lock 4.5 m Hook to Eye Ratchet Strap, 35mm Wide
- Master Lock 2.5 m Ratchet Strap, 25mm Wide
- Master Lock 5 m Ratchet Strap, 25mm Wide
- STAHLWILLE 4.5 m Loop Ratchet Strap 800 kg Breaking Strain
- RS PRO 4 m Hook Ratchet Strap 1200 kg Breaking Strain